CPC5602CTR

IXYS
849-CPC5602CTR
CPC5602CTR

Mfr.:

Description:
MOSFETs N Ch Dep Mode FET 350V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.901
Expected 4/20/2026
10.000
Expected 4/27/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,16 € 1,16 €
0,731 € 7,31 €
0,484 € 48,40 €
0,378 € 189,00 €
Full Reel (Order in multiples of 1000)
0,343 € 343,00 €
0,31 € 620,00 €
0,309 € 1.545,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-223-3
N-Channel
1 Channel
350 V
5 mA
14 Ohms
- 20 V, 20 V
3.6 V
- 40 C
+ 85 C
2.5 W
Depletion
Clare
Reel
Cut Tape
MouseReel
Brand: IXYS
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: MOSFETs
Series: CPC5602
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99