CPC3720CTR

IXYS
849-CPC3720CTR
CPC3720CTR

Mfr.:

Description:
MOSFETs N Ch Dep Mode FET 250V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,06 € 2,06 €
1,32 € 13,20 €
0,886 € 88,60 €
0,716 € 358,00 €
Full Reel (Order in multiples of 1000)
0,605 € 605,00 €
0,588 € 1.176,00 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-89-3
N-Channel
1 Channel
Clare
Reel
Cut Tape
Brand: IXYS
Configuration: Single
Product Type: MOSFETs
Series: CPC3720
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Unit Weight: 130,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8536500090
USHTS:
8541290065
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.