CA MOSFETs

Results: 22.775
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
Vishay Semiconductors MOSFETs MOSFET P-CHANNEL 60V 3.000In Stock
Min.: 1
Mult.: 1
Si SMD/SMT DPAK-3 (TO-252-3) Reel
STMicroelectronics MOSFETs N-channel 600 V, 22 mOhm typ., 84 A STMESH trench T Power MOSFET 421In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 84 A 28 mOhms 30 V 4.2 V 164 nC - 55 C + 150 C 481 W Enhancement Tube
Vishay Semiconductors MOSFETs N-CHANNEL 100V 991In Stock
Min.: 1
Mult.: 1

Si SMD/SMT D2PAK-3 (TO-263-3)
Vishay Semiconductors MOSFETs MOSFET N-CHANNEL 200V 2.874In Stock
Min.: 1
Mult.: 1
Si
Vishay Semiconductors MOSFETs MOSFET N-CHANNEL 500V 2.981In Stock
Min.: 1
Mult.: 1
Si Through Hole TO-251-3
Vishay Semiconductors MOSFETs MOSFET N-CHANNEL 200V 885In Stock
Min.: 1
Mult.: 1

Si SMD/SMT D2PAK-3 (TO-263-3)
Vishay Semiconductors MOSFETs MOSFET N-CHANNEL 600V 995In Stock
Min.: 1
Mult.: 1
Si
Vishay Semiconductors MOSFETs MOSFET P-CHANNEL 200V 1.940In Stock
Min.: 1
Mult.: 1

Si
Nexperia MOSFETs NX3020NAKW-Q/SOT323/SC-70 9.086In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SC-70-3 N-Channel 1 Channel 30 V 220 mA 3 Ohms 20 V 1.5 V 210 pC - 55 C + 175 C 310 mW Enhancement Reel, Cut Tape
Toshiba MOSFETs N-ch MOSFET, 100 V, 3.5 A, 0.069 ohm at 10V, DFN2020B(WF) 2.100In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT DFN-6 N-Channel 1 Channel 100 V 3.5 A 69 mOhms 20 V 2.5 V 3.2 nC + 175 C 4.3 W Enhancement Reel, Cut Tape
Vishay MOSFETs N-CHANNEL 650V 419In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247AC-3 N-Channel 1 Channel 650 V 40 A 65 mOhms 30 V 5 V 132 nC - 55 C + 150 C 250 W Enhancement
onsemi MOSFETs 40V T10M IN S08FL PACKAGE 1.050In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Si SMD/SMT DFN-5 N-Channel 1 Channel 40 V 66 A 4.7 mOhms 20 V 3.5 V 10.4 nC - 55 C + 175 C 38 W Enhancement Reel, Cut Tape
Infineon Technologies MOSFETs OptiMOS 6 n-channel power MOSFET 80 V 630In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Si OptiMOS Reel, Cut Tape
ROHM Semiconductor MOSFETs DFN 100V 12A N-CH 2.100In Stock
Min.: 1
Mult.: 1
Reel: 3.000
Si SMD/SMT DFN2020-8 N-Channel 1 Channel 100 V 12 A 59 mOhms 20 V 2.5 V 6.9 nC - 55 C + 150 C 23 W Enhancement Reel, Cut Tape
onsemi MOSFETs T6 40V NCH LL IN SO8FL 836In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Si SMD/SMT DFN-5 N-Channel 1 Channel 40 V 78 A 4.5 mOhms 20 V 2 V 23 nC - 55 C + 175 C 50 W Enhancement Reel, Cut Tape
STMicroelectronics MOSFETs N-channel 650 V, 48 mOhm typ., 44 A MDmesh DM9 Power MOSFET in a PowerFLAT 8x8 HV package 210In Stock
Min.: 1
Mult.: 1
Max.: 50
Reel: 3.000

Si SMD/SMT PowerFLAT-4 N-Channel 1 Channel 650 V 44 A 65 mOhms - 30 V, 30 V 4.5 V 78 nC - 55 C + 150 C 223 W Enhancement Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs N-CHANNEL 650V 355In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247AD-4L N-Channel 1 Channel 650 V 64 A 52 mOhms 20 V 5 V 141 nC - 55 C + 150 C 520 W Enhancement
Vishay Semiconductors MOSFETs N-CHANNEL 650V 344In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247AC-3 N-Channel 1 Channel 650 V 33 A 115 mOhms 20 V 5 V 83 nC - 55 C + 150 C 313 W Enhancement
Vishay Semiconductors MOSFETs N-CHANNEL 40-V (D-S) 175C MOSFET 2.799In Stock
Min.: 1
Mult.: 1

Si SMD/SMT PowerPAK SO-8L N-Channel 1 Channel 40 V 330 A 2.8 mOhms 20 V 3.5 V 58 nC - 55 C + 175 C 312 W Enhancement
STMicroelectronics MOSFETs N-channel 650 V, 38 mOhm typ., 55 A MDmesh DM9 Power MOSFET in a PowerFLAT 8x8 HV package 210In Stock
Min.: 1
Mult.: 1
Max.: 50
Reel: 3.000

Si SMD/SMT PowerFLAT-4 N-Channel 1 Channel 650 V 55 A 35 mOhms - 30 V, 30 V 4.5 V 107 nC - 55 C + 150 C 167 W Enhancement Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 600 V 32 mOhm typ. 62 A MDmesh M9 Power MOSFET in a TO-247 long leads 299In Stock
Min.: 1
Mult.: 1
Max.: 50

Si Through Hole TO-247-3 N-Channel 1 Channel 30 V 62 A 35 mOhms - 30 V, 30 V 4.2 V 112 nC - 55 C + 150 C 321 mW Enhancement Tube
Infineon Technologies MOSFETs OptiMOS 7 power MOSFET for automotive applications 557In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT PG-THSOG-4-1 N-Channel 1 Channel 40 V 252 A 1.04 mOhms 20 V 3 V 59 nC - 55 C + 175 C 123 W Enhancement OptiMOS Reel, Cut Tape
Vishay Semiconductors MOSFETs N-CHANNEL 60-V (D-S) 175C MOSFET 217In Stock
3.000Expected 4/2/2026
Min.: 1
Mult.: 1

Si SMD/SMT PowerPAK SO-8SW N-Channel 1 Channel 60 V 373 A 2 mOhms 20 V 3.2 V 130 nC - 55 C + 175 C 270 W Enhancement
onsemi MOSFETs T6 40V S08FL 1.312In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Si SMD/SMT DFN-5 N-Channel 1 Channel 40 V 130 A 2.5 mOhms 20 V 2 V 50 nC - 55 C + 175 C 83 W Enhancement Reel, Cut Tape
onsemi MOSFETs Small Signal MOSFET 20V 890 mA 350 mOhm Single N-Channel with ESD Protection 31.205In Stock
Min.: 1
Mult.: 1
Reel: 40.000

Si SMD/SMT SOT-723-3 N-Channel 1 Channel 20 V 890 mA 1.2 Ohms - 8 V, 8 V 1.2 V - 55 C + 150 C 450 mW Enhancement Reel, Cut Tape