2142 MOSFETs

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename Packaging
Infineon Technologies MOSFETs N-Ch 60V 100A D2PAK-2 1.681In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 60 V 100 A 2.3 mOhms - 20 V, 20 V 2.1 V 66 nC - 55 C + 175 C 136 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs IFX FET >100-150V 2.069In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT TSDSON-8 P-Channel 1 Channel 150 V 5.1 A 750 mOhms - 20 V, 20 V 2 V 22.9 nC - 55 C + 175 C 50 W Enhancement Reel, Cut Tape
Infineon Technologies MOSFETs N-Ch 60V 100A D2PAK-2 1.070In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 60 V 100 A 2.3 mOhms - 20 V, 20 V 2.1 V 66 nC - 55 C + 175 C 136 W Enhancement OptiMOS Reel, Cut Tape, MouseReel