IPB026N06NATMA1
See Product Specifications
Mfr.:
Description:
MOSFETs N-Ch 60V 100A D2PAK-2
In Stock: 1.596
-
Stock:
-
1.596 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 2,89 € | 2,89 € | |
| 1,80 € | 18,00 € | |
| 1,31 € | 131,00 € | |
| 1,06 € | 530,00 € | |
| Full Reel (Order in multiples of 1000) | ||
| 0,963 € | 963,00 € | |
Alternative Packaging
Datasheet
Application Notes
- Application Note Introduction to Infineons Power MOSFET Simulation Models (PDF)
- Application Note Linear Mode Operation and SOA Power MOSFETs (PDF)
- Application Note Some key facts about avalanche (PDF)
- Buck converters negative spike at phase node (PDF)
- MOSFET detailed MOSFET behavioral analysis (Zip)
- MOSFET OptiMOS™ optimum selection for synchronous rectification (PDF)
- MOSFET OptiMOS™ selection for DC-DC converters (PDF)
- Package recommendations for assembly of Infineon TO-packages (PDF)
- Package Recommendations for board assembly of PG-T(S)DSON packages (PDF)
Models
- PCB Footprints & Symbols - OptiMOS™ Power MOSFETs 60V - Altium - v1.0 (Zip)
- PCB Footprints & Symbols - OptiMOS™ Power MOSFETs 60V - Cadence - v1.0 (Zip)
- PCB Footprints & Symbols - OptiMOS™ Power MOSFETs 60V - Eagle - v1.0 (Zip)
- PCB Footprints & Symbols - OptiMOS™ Power MOSFETs 60V - Mentor - v1.0 (Zip)
- Simulation Tool: Simulate ONLINE - IPB026N06N - MOSFET Comparison - 48V Clamped Inductive Load
Product Catalogs
SPICE Models
Technical Resources
- TARIC:
- 8541290000
- CNHTS:
- 8541290000
- CAHTS:
- 8541290000
- USHTS:
- 8541290065
- JPHTS:
- 8541290100
- KRHTS:
- 8541299000
- MXHTS:
- 85412999
- ECCN:
- EAR99
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Mexico
- Country of Diffusion:
- Austria
Bulgaria
