IXYS HiPerFET Series MOSFETs

Results: 105
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename Packaging
IXYS MOSFETs TO220 200V 72A N-CH X3CLASS 3.504In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 200 V 72 A 20 mOhms - 20 V, 20 V 2.5 V 55 nC - 55 C + 150 C 320 W Enhancement HiPerFET Tube
IXYS MOSFETs PolarHT HiperFET 100v, 170A 1.362In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-264-3 N-Channel 1 Channel 100 V 170 A 9 mOhms - 20 V, 20 V 5 V 198 nC - 55 C + 175 C 714 W Enhancement HiPerFET Tube
IXYS MOSFETs TO252 300V 26A N-CH X3CLASS 1.874In Stock
Min.: 1
Mult.: 1

Si SMD/SMT TO-252-3 N-Channel 1 Channel 300 V 26 A 66 mOhms - 20 V, 20 V 2.5 V 22 nC - 55 C + 150 C 170 W Enhancement HiPerFET Tube
IXYS MOSFETs 3 Amps 1200V 4.50 Rds 442In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 1.2 kV 3 A 4.5 Ohms - 20 V, 20 V 5 V 39 nC - 55 C + 150 C 200 W Enhancement HiPerFET Tube
IXYS MOSFETs TO263 250V 30A N-CH HIPER 537In Stock
Min.: 1
Mult.: 1

Si SMD/SMT TO-263-3 N-Channel 1 Channel 250 V 30 A 60 mOhms - 20 V, 20 V 2.5 V 21 nC - 55 C + 150 C 170 W Enhancement HiPerFET Tube
IXYS MOSFETs TO252 250V 30A N-CH X3CLASS 660In Stock
Min.: 1
Mult.: 1

Si SMD/SMT TO-252-3 N-Channel 1 Channel 250 V 30 A 60 mOhms - 20 V, 20 V 2.5 V 21 nC - 55 C + 150 C 170 W Enhancement HiPerFET Tube
IXYS MOSFETs TO247 1KV 7A N-CH POLAR 34In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 1 kV 7 A 1.9 Ohms - 30 V, 30 V 3 V 47 nC - 55 C + 150 C 300 W Enhancement HiPerFET Tube

IXYS MOSFETs PolarHV HiPerFETs 500V-1.2Kv Red Rds 145In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 900 V 12 A 900 mOhms - 30 V, 30 V 6.5 V 56 nC - 55 C + 150 C 380 W Enhancement HiPerFET Tube
IXYS MOSFETs TO220 250V 30A N-CH X3CLASS 239In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 250 V 30 A 60 mOhms - 20 V, 20 V 2.5 V 21 nC - 55 C + 150 C 170 W Enhancement HiPerFET Tube

IXYS MOSFETs 6 Amps 1200V 2.4 Rds 284In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 1.2 kV 6 A 2.6 Ohms - 20 V, 20 V - 55 C + 150 C 300 W Enhancement HyperFET Tube

IXYS MOSFETs HiPERFET Id26 BVdass500 3.410In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 500 V 26 A 230 mOhms - 30 V, 30 V 3 V 60 nC - 55 C + 150 C 400 W Enhancement HiPerFET Tube
IXYS MOSFETs TO263 300V 38A N-CH X3CLASS 717In Stock
Min.: 1
Mult.: 1

Si SMD/SMT TO-263-3 N-Channel 1 Channel 300 V 38 A 50 mOhms - 20 V, 20 V 2.5 V 35 nC - 55 C + 150 C 240 W Enhancement HiPerFET Tube

IXYS MOSFETs 10 Amps 1000V 305In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 1 kV 10 A 1.4 Ohms - 30 V, 30 V 6.5 V 56 nC - 55 C + 150 C 380 W Enhancement HiPerFET Tube

IXYS MOSFETs 12 Amps 1000V 1.05 Rds 220In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 1 kV 12 A 1.05 Ohms - 20 V, 20 V 5.5 V 77 nC - 55 C + 150 C 300 W Enhancement Tube

IXYS MOSFETs 12 Amps 1000V 1.362In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 1 kV 12 A 1.05 Ohms - 20 V, 20 V 3.5 V 80 nC - 55 C + 150 C 463 W Enhancement HiPerFET Tube

IXYS MOSFETs Polar3 HiPerFET Power MOSFET 861In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 500 V 26 A 240 mOhms - 30 V, 30 V 5 V 42 nC - 55 C + 150 C 500 W Enhancement HiPerFET Tube

IXYS MOSFETs POLAR HIPERFET WITH REDUCED RDS 1200V 6A 187In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 1.2 kV 6 A 2.75 Ohms - 30 V, 30 V 5 V 92 nC - 55 C + 150 C 250 W Enhancement HiPerFET Tube
IXYS MOSFETs 500V 44A 208In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-264-3 N-Channel 1 Channel 500 V 44 A 140 mOhms - 30 V, 30 V 3 V 98 nC - 55 C + 150 C 650 W Enhancement HiPerFET Tube

IXYS MOSFETs Q3Class HiPerFET Pwr MOSFET 1000V/24A 300In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 1 kV 24 A 440 mOhms - 30 V, 30 V 3.5 V 140 nC - 55 C + 150 C 1 kW Enhancement HiPerFET Tube
IXYS MOSFETs TO252 200V 36A N-CH X3CLASS 764In Stock
Min.: 1
Mult.: 1

Si SMD/SMT TO-252-3 N-Channel 1 Channel 200 V 36 A 38 mOhms - 20 V, 20 V 2.5 V 21 nC - 55 C + 150 C 170 W Enhancement HiPerFET Tube
IXYS MOSFETs TO263 300V 26A N-CH X3CLASS 458In Stock
3.400Expected 7/27/2026
Min.: 1
Mult.: 1

Si SMD/SMT TO-263-3 N-Channel 1 Channel 300 V 26 A 66 mOhms - 20 V, 20 V 2.5 V 22 nC - 55 C + 150 C 170 W Enhancement HiPerFET Tube
IXYS MOSFETs TO263 200V 36A N-CH X3CLASS 76In Stock
Min.: 1
Mult.: 1

Si SMD/SMT TO-263-3 N-Channel 1 Channel 200 V 36 A 45 mOhms - 20 V, 20 V 2.5 V 21 nC - 55 C + 150 C 170 W Enhancement HiPerFET Tube
IXYS MOSFETs 3 Amps 1200V 4.5 Rds 22In Stock
1.450Expected 5/27/2026
Min.: 1
Mult.: 1

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 1.2 kV 3 A 4.5 Ohms - 20 V, 20 V 2.5 V 39 nC - 55 C + 150 C 200 W Enhancement HiPerFET Tube
IXYS MOSFETs TO263 300V 56A N-CH X3CLASS 189In Stock
Min.: 1
Mult.: 1

Si SMD/SMT TO-263-3 N-Channel 1 Channel 300 V 56 A 27 mOhms - 20 V, 20 V 2.5 V 56 nC - 55 C + 150 C 320 W Enhancement HiPerFET Tube
IXYS MOSFETs TO263 300V 72A N-CH X3CLASS 22In Stock
3.750On Order
Min.: 1
Mult.: 1

Si SMD/SMT TO-263-3 N-Channel 1 Channel 300 V 72 A 19 mOhms - 20 V, 20 V 2.5 V 82 nC - 55 C + 150 C 390 W Enhancement HiPerFET Tube