IXFH12N100F

IXYS
747-IXFH12N100F
IXFH12N100F

Mfr.:

Description:
MOSFETs 12 Amps 1000V 1.05 Rds

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 220

Stock:
220 Can Dispatch Immediately
Factory Lead Time:
46 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,58 € 14,58 €
10,17 € 101,70 €
8,32 € 998,40 €
7,81 € 3.983,10 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-247-3
N-Channel
1 Channel
1 kV
12 A
1.05 Ohms
- 20 V, 20 V
5.5 V
77 nC
- 55 C
+ 150 C
300 W
Enhancement
Tube
Brand: IXYS
Configuration: Single
Fall Time: 12 ns
Product Type: MOSFETs
Rise Time: 9.8 ns
Series: HiPerFET
Factory Pack Quantity: 30
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 31 ns
Typical Turn-On Delay Time: 12 ns
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541500000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85415001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.