STMicroelectronics MOSFETs

Results: 1.353
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
STMicroelectronics MOSFETs N-channel 800 V, 0.23 Ohm typ., 16 A MDmesh K5 Power MOSFET in a TO-220FP ultra 1.960In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220FP-3 N-Channel 1 Channel 800 V 16 A 280 mOhms - 30 V, 30 V 5 V 33 nC - 55 C + 150 C 35 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs Automotive-grade N-channel 40 V, 3.3 mOhm typ., 108 A STripFET F7 Power MOSFET i 5.207In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT PowerFLAT-5x6-4 N-Channel 1 Channel 40 V 108 A 4 mOhms - 20 V, 20 V 2 V 15 nC - 55 C + 175 C 94 W Enhancement AEC-Q101 Reel, Cut Tape
STMicroelectronics MOSFETs N-channel 600 V, 0.400 Ohm typ., 6.5 A MDmesh M2 Power MOSFET in PowerFLAT 5x6 H 3.598In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 600 V 6.5 A 495 mOhms - 25 V, 25 V 4 V 16 nC - 55 C + 150 C 52 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs Automotive-grade dual N-channel 40 V, 5 mOhm typ., 40 A STripFET F7 Power MOSFET 16.014In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT PowerFLAT-5x6-4 N-Channel 2 Channel 40 V 40 A 6 mOhms - 20 V, 20 V 1.5 V 17 nC - 55 C + 175 C 71 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 800V .95Ohm typ 3.6A Zener-protected 5.655In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 800 V 3.6 A 1.2 Ohms - 30 V, 30 V 4 V 13.4 nC - 55 C + 150 C 42 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch, 700V-0.75ohms Zener SuperMESH 8.6A 1.586In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 700 V 8.6 A 850 mOhms - 30 V, 30 V 3.75 V 64 nC - 55 C + 150 C 35 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-Ch 500 Volt 12 Amp 1.325In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 500 V 12 A 350 mOhms - 30 V, 30 V 3 V 39 nC - 65 C + 150 C 35 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 250V STripFET II Mosfet 3.069In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 250 V 17 A 165 mOhms - 20 V, 20 V 2 V 29.5 nC - 55 C + 150 C 90 W Enhancement STripFET Tube
STMicroelectronics MOSFETs N-Ch 650V 0.168 Ohm 18A Mdmesh V 969In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 18 A 190 mOhms - 25 V, 25 V 4 V 36 nC - 55 C + 150 C 130 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 100 Volt 24 Amp 5.963In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 100 V 26 A 60 mOhms - 20 V, 20 V 2 V 30 nC - 55 C + 175 C 85 W Enhancement STripFET Tube
STMicroelectronics MOSFETs N-Ch 800 Volt 2.5A Zener SuperMESH 1.947In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 2.5 A 4.5 Ohms - 25 V, 25 V 3 V 19 nC - 55 C + 150 C 70 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-Ch 60 Volt 4 Amp 3.770In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT SOIC-8 N-Channel 2 Channel 60 V 4 A 55 mOhms - 20 V, 20 V 1 V 15 nC - 55 C + 150 C 2 W Enhancement STripFET Reel, Cut Tape, MouseReel

STMicroelectronics MOSFETs Automotive-grade N-channel 600 V, 0.052 Ohm typ., 50 A MDmesh DM2 Power MOSFET i 397In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 50 A 60 mOhms - 25 V, 25 V 4 V 90 nC - 55 C + 150 C 360 W Enhancement AEC-Q101 MDmesh Tube
STMicroelectronics MOSFETs 75V 3.5mOhm N-Channel 1.698In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 75 V 120 A 4 mOhms - 20 V, 20 V 2 V 85 nC - 55 C + 175 C 330 W Enhancement Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 600 V, 0.135 Ohm typ., 22 A MDmesh M2 Power MOSFETs in D2PAK package 1.893In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 600 V 22 A 150 mOhms - 25 V, 25 V 3 V 36 nC - 55 C + 150 C 170 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs Automotive-grade N-channel 650 V, 102 mOhm typ., 28 A MDmesh DM6 Power MOSFET in 816In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 650 V 18 A 115 mOhms - 25 V, 25 V 4.75 V 46 nC - 55 C + 150 C 223 W Enhancement AEC-Q101 MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs Automotive-grade N-channel 600 V, 70 mOhm typ., 36 A MDmesh DM6 Power MOSFET in 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 600 V 36 A 80 mOhms - 25 V, 25 V 3 V 55 nC - 55 C + 150 C 250 W Enhancement AEC-Q101 MDmesh Reel, Cut Tape
STMicroelectronics MOSFETs P-Ch 60V 0.15Ohm 10A STripFET VI DeepGat 12.297In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) P-Channel 1 Channel 60 V 10 A 160 mOhms - 20 V, 20 V 2 V 6.4 nC - 55 C + 175 C 35 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 650V 0.198 Ohm 15 A MDmesh M5 1.377In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 650 V 15 A 198 mOhms - 25 V, 25 V 3 V 31 nC - 55 C + 150 C 110 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch, 800V-3.8ohms Zener SuperMESH 2.5A 3.422In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-251-3 N-Channel 1 Channel 800 V 2.5 A 4.5 Ohms - 30 V, 30 V 4.5 V 19 nC - 55 C + 150 C 70 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-Ch 600 Volt 4 Amp Zener SuperMESH 2.390In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 600 V 4 A 2 Ohms - 30 V, 30 V 3 V 26 nC - 55 C + 150 C 70 W Enhancement SuperMESH Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-CH 950V 2Ohm typ 3.5A Zener-protected 4.380In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 950 V 3.5 A 2 Ohms - 30 V, 30 V 4 V 12.5 nC - 55 C + 150 C 70 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 1050 V, 1 Ohm typ., 6 A MDmesh K5 Power MOSFETs in TO-220FP package 1.090In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 1.05 kV 6 A 1 Ohms - 30 V, 30 V 3 V 21.5 nC - 55 C + 150 C 30 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 500V 0.162 Ohm 17A MDmesh II PWR 930In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 500 V 17 A 190 mOhms - 25 V, 25 V 2 V 45 nC - 55 C + 150 C 30 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 100 V 2.1 mOhm 180 A STripFET 1.254In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT TO-263-7 N-Channel 1 Channel 100 V 180 A 2.3 mOhms - 20 V, 20 V 2.5 V 180 nC - 55 C + 175 C 315 W Enhancement STripFET Reel, Cut Tape, MouseReel