STB30N65DM6AG

STMicroelectronics
511-STB30N65DM6AG
STB30N65DM6AG

Mfr.:

Description:
MOSFETs Automotive-grade N-channel 650 V, 102 mOhm typ., 28 A MDmesh DM6 Power MOSFET in

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 816

Stock:
816 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,52 € 6,52 €
4,36 € 43,60 €
3,24 € 324,00 €
3,10 € 1.550,00 €
Full Reel (Order in multiples of 1000)
2,75 € 2.750,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
650 V
18 A
115 mOhms
- 25 V, 25 V
4.75 V
46 nC
- 55 C
+ 150 C
223 W
Enhancement
AEC-Q101
MDmesh
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Fall Time: 8 ns
Product Type: MOSFETs
Rise Time: 3.3 ns
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 46 ns
Typical Turn-On Delay Time: 17 ns
Unit Weight: 1,380 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MDmesh DM6 N-channel Power MOSFETs

STMicroelectronics MDmesh DM6 N-channel Power MOSFETs are part of the MDmesh™ DM6 fast-recovery diodes. These automotive-grade N-channel power MOSFETs offer very low recovery charge (Qrr) and recovery time (trr), combined with low RDS(on). The DM6 power MOSFETs feature low gate charge, low input capacitance, low on-resistance, high dv/dt ruggedness, and Zener-protection. These power MOSFETs are suitable for the most demanding high-efficiency converters and ideal for bridge topologies and ZVS phase-shift converters.