Comchip Technology Bipolar Transistors - BJT

Results: 121
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Configuration Maximum DC Collector Current Collector- Emitter Voltage VCEO Max Collector- Base Voltage VCBO Emitter- Base Voltage VEBO Collector-Emitter Saturation Voltage Pd - Power Dissipation Gain Bandwidth Product fT Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Comchip Technology Bipolar Transistors - BJT TRANS NPN 1.5A 40V SOT-23 R 8.641In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel

Comchip Technology Bipolar Transistors - BJT VCEO=40V IC=200mA 106.069In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 NPN Single 200 mA 40 V 60 V 6 V 300 mV 200 mW 300 MHz - 55 C + 150 C MMBT3904 Reel, Cut Tape, MouseReel
Comchip Technology Bipolar Transistors - BJT 80B, 100mA 3.084In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-323-3 NPN Single 100 mA 65 V 80 V 6 V 600 mV 150 mW 100 MHz - 55 C + 150 C BC846 Reel, Cut Tape, MouseReel

Comchip Technology Bipolar Transistors - BJT 6V, 10uA 3.365In Stock
3.000Expected 3/4/2026
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 NPN Single 100 mA 45 V 50 V 6 V 500 mV 200 mW 100 MHz - 65 C + 150 C BC847 Reel, Cut Tape, MouseReel

Comchip Technology Bipolar Transistors - BJT SM SIGNAL TRANSISTOR 774In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 NPN Single 100 mA 30 V 30 V 5 V 600 mV 200 mW 300 MHz - 65 C + 150 C BC848 Reel, Cut Tape, MouseReel
Comchip Technology Bipolar Transistors - BJT -50V, .1A 1.687In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-323-3 PNP Single 100 mA 45 V 50 V 5 V 650 mV 150 mW 100 MHz - 65 C + 150 C BC857 Reel, Cut Tape, MouseReel
Comchip Technology Bipolar Transistors - BJT AUTOMOTIVE TRANS GEN PURP NPN 40V 1.5A 0.3W SOT-23 5.177In Stock
3.000Expected 6/24/2026
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 NPN Single 1.5 A 25 V 40 V 5 V 500 mV 300 mW 100 MHz - 55 C + 150 C Reel, Cut Tape, MouseReel

Comchip Technology Bipolar Transistors - BJT TRANS NPN 300V 350mW SOT-23 6.798In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 NPN Single 300 mA 300 V 300 V 5 V 200 mV 350 mW 50 MHz - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Bipolar Transistors - BJT TRANS NPN 0.1A 60V 2.960In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 NPN Single 50 V 60 V 5 V 300 mV 250 MHz + 150 C Reel, Cut Tape, MouseReel

Comchip Technology Bipolar Transistors - BJT 0.5A/50V 390In Stock
3.000Expected 6/25/2026
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 NPN Single 500 mA 45 V 50 V 5 V 700 mV 300 mW 100 MHz - 65 C + 150 C BC817-25 Reel, Cut Tape, MouseReel

Comchip Technology Bipolar Transistors - BJT SM SIGNAL TRANSISTOR 1.102In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 NPN Single 100 mA 65 V 80 V 6 V 500 mV 200 mW 100 MHz - 65 C + 150 C BC846 Reel, Cut Tape, MouseReel
Comchip Technology Bipolar Transistors - BJT 50V, .1A 720In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-323-3 NPN Single 100 mA 45 V 50 V 6 V 600 mV 150 mW 100 MHz - 55 C + 150 C BC847 Reel, Cut Tape, MouseReel

Comchip Technology Bipolar Transistors - BJT VCEO=40V IC=600mA 6.018In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 NPN Single 600 mA 60 V 60 V 6 V 400 mV 300 mW 250 MHz - 55 C + 150 C MMBT4401 Reel, Cut Tape, MouseReel
Comchip Technology Bipolar Transistors - BJT AUTOMOTIVE TRANS GEN PURP PNP 40V 1.5A 0.3W SOT-23 6.394In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 PNP Single 1.5 A 25 V 40 V 5 V 500 mV 300 mW 100 MHz - 55 C + 150 C Reel, Cut Tape, MouseReel

Comchip Technology Bipolar Transistors - BJT SMALL SIGNAL TRANS 2.980In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT NPN Single 100 mA 65 V 80 V 6 V 500 mV 200 mW 100 MHz - 65 C + 150 C BC846 Reel, Cut Tape, MouseReel

Comchip Technology Bipolar Transistors - BJT 50V, .1A 259In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT NPN Single 100 mA 45 V 50 V 6 V 600 mV 150 mW 100 MHz - 55 C + 150 C BC847 Reel, Cut Tape, MouseReel

Comchip Technology Bipolar Transistors - BJT TRANSISTOR PNP -65V -0.1A HALOGEN-FREE 1.729In Stock
6.000Expected 3/31/2026
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 PNP Single 100 mA 65 V 80 V 5 V 650 mV 250 mW 100 MHz - 65 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Bipolar Transistors - BJT -80V, -.1A 3.370In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-323-3 PNP Single 100 mA 65 V 80 V 5 V 650 mV 150 mW 100 MHz - 65 C + 150 C BC856 Reel, Cut Tape, MouseReel

Comchip Technology Bipolar Transistors - BJT TRANS PNP 300V 300mW SOT-23 2.905In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 PNP Single 300 V 300 V 5 V 200 mV 300 mW 50 MHz + 150 C Reel, Cut Tape, MouseReel

Comchip Technology Bipolar Transistors - BJT SM SIGNAL TRANSISTOR 7.583In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 NPN Single 100 mA 45 V 50 V 6 V 500 mV 200 mW 100 MHz - 65 C + 150 C BC847 Reel, Cut Tape, MouseReel

Comchip Technology Bipolar Transistors - BJT VCEO=-40V IC=-600mA. 7.531In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 PNP Single 600 mA 40 V 40 V 5 V 750 mV 300 mW 200 MHz - 55 C + 150 C MMBT4403 Reel, Cut Tape, MouseReel
Comchip Technology Bipolar Transistors - BJT TRANS PNP 40V 0.2A TO92 2.068In Stock
Min.: 1
Mult.: 1

Bulk
Comchip Technology Bipolar Transistors - BJT 40V 0.6A SOT-23 7.903In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-323 NPN Single 40 V 75 V 6 V 300 mV 300 mW 300 MHz - 55 C + 150 C Reel, Cut Tape, MouseReel

Comchip Technology Bipolar Transistors - BJT VCEO=40V IC=100mA 36.394In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 PNP Single 200 mA 40 V 40 V 5 V 400 mV 200 mW 300 MHz - 55 C + 150 C MMBT3906 Reel, Cut Tape, MouseReel

Comchip Technology Bipolar Transistors - BJT I=200mA 56.893In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 NPN Single 200 mA 40 V 60 V 6 V 300 mV 200 mW 300 MHz - 55 C + 150 C MMBT3904 Reel, Cut Tape, MouseReel