BC856B-HF

Comchip Technology
750-BC856B-HF
BC856B-HF

Mfr.:

Description:
Bipolar Transistors - BJT TRANSISTOR PNP -65V -0.1A HALOGEN-FREE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.669

Stock:
7.669 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,224 € 0,22 €
0,219 € 2,19 €
0,141 € 14,10 €
0,087 € 43,50 €
0,073 € 73,00 €
Full Reel (Order in multiples of 3000)
0,037 € 111,00 €
0,034 € 204,00 €
0,028 € 252,00 €
0,027 € 648,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOT-23-3
PNP
Single
100 mA
65 V
80 V
5 V
650 mV
250 mW
100 MHz
- 65 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
DC Collector/Base Gain hFE Min: 220
DC Current Gain hFE Max: 475
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 112 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541409090
CNHTS:
8541210000
CAHTS:
8541400029
USHTS:
8541210095
KRHTS:
8541409029
ECCN:
EAR99