MMBT4401-G

Comchip Technology
750-MMBT4401-G
MMBT4401-G

Mfr.:

Description:
Bipolar Transistors - BJT VCEO=40V IC=600mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.013

Stock:
5.013 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,284 € 0,28 €
0,197 € 1,97 €
0,125 € 12,50 €
0,077 € 38,50 €
0,057 € 57,00 €
Full Reel (Order in multiples of 3000)
0,05 € 150,00 €
0,043 € 258,00 €
0,038 € 342,00 €
0,034 € 816,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOT-23-3
NPN
Single
600 mA
60 V
60 V
6 V
400 mV
300 mW
250 MHz
- 55 C
+ 150 C
MMBT4401
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Continuous Collector Current: 600 mA
DC Current Gain hFE Max: 300
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541210000
CAHTS:
8541100090
USHTS:
8541210075
JPHTS:
8541100901
KRHTS:
8541109000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MMBTx General-Purpose Transistors

Comchip Technology MMBTx General-Purpose Transistors are NPN and PNP bipolar devices designed for high-gain, low-noise, amplifier, and switching applications. These devices offer high energy efficiency due to low heat generation and low collector-emitter saturation voltage. Comchip Technology MMBTx General-Purpose Transistors are in an industry-standard, low-profile SOT-23 package, well-suited for pick-and-place assembly.