CSD25501F3 Series MOSFETs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Packaging
Texas Instruments MOSFETs -20-V P channel Nex FET power MOSFET s A A 595-CSD25501F3T 265In Stock
15.000Expected 3/27/2026
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT PICOSTAR-3 P-Channel 1 Channel 20 V 3.6 A 260 mOhms - 20 V, 20 V 1.05 V 1.02 nC - 55 C + 150 C 500 mW Enhancement Reel, Cut Tape, MouseReel
Texas Instruments MOSFETs #NAME? 170In Stock
750Expected 4/2/2026
Min.: 1
Mult.: 1
Reel: 250

Si SMD/SMT PICOSTAR-3 P-Channel 1 Channel 20 V 3.6 A 260 mOhms - 20 V, 20 V 1.05 V 1.02 nC - 55 C + 150 C 500 mW Enhancement Reel, Cut Tape, MouseReel