IXYS TrenchP MOSFET Modules

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Series Packaging
IXYS MOSFET Modules TrenchP Channel Power MOSFETs 658In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 - 15 V, + 15 V - 55 C + 150 C IXTN210P10 Tube
IXYS MOSFET Modules DISCRETE Non-Stocked Lead-Time 28 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500
Si SMD/SMT TO-252-3 P-Channel - 100 V - 18 A 120 mOhms - 15 V, + 15 V - 4.5 V - 55 C + 150 C 83 W Reel
IXYS MOSFET Modules IXTY26P10T TRL Non-Stocked Lead-Time 27 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

Si SMD/SMT TO-252-3 P-Channel - 100 V - 26 A 90 mOhms - 15 V, + 15 V - 4.5 V - 55 C + 150 C 150 W Reel
IXYS MOSFET Modules IXTY32P05T TRL Non-Stocked Lead-Time 43 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

Si SMD/SMT TO-252-3 P-Channel - 50 V - 32 A 39 mOhms - 15 V, + 15 V - 4.5 V - 55 C + 150 C 83 W Reel
IXYS MOSFET Modules IXTY48P05T TRL Non-Stocked Lead-Time 43 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

Si SMD/SMT TO-252-3 P-Channel - 50 V - 48 A 30 mOhms - 15 V, + 15 V - 4.5 V - 55 C + 150 C 150 W Reel