IXTY26P10T-TRL

IXYS
747-IXTY26P10T-TRL
IXTY26P10T-TRL

Mfr.:

Description:
MOSFET Modules IXTY26P10T TRL
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
27 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
2,24 € 5.600,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,56 €
Min:
1

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFET Modules
RoHS:  
Si
SMD/SMT
TO-252-3
P-Channel
- 100 V
- 26 A
90 mOhms
- 15 V, + 15 V
- 4.5 V
- 55 C
+ 150 C
150 W
Reel
Brand: IXYS
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Fall Time: 11 ns
Product Type: MOSFET Modules
Rise Time: 15 ns
Factory Pack Quantity: 2500
Subcategory: Discrete and Power Modules
Tradename: TrenchP
Type: TrenchP
Typical Turn-Off Delay Time: 37 ns
Typical Turn-On Delay Time: 20 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8543709860
ECCN:
EAR99