IXTY26P10T

IXYS
747-IXTY26P10T
IXTY26P10T

Mfr.:

Description:
MOSFETs TrenchP Power MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 133

Stock:
133 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,56 € 5,56 €
3,64 € 36,40 €
2,67 € 186,90 €
2,37 € 1.327,20 €
2,28 € 2.394,00 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DPAK-3 (TO-252-3)
P-Channel
1 Channel
100 V
26 A
90 mOhms
- 15 V, 15 V
4.5 V
52 nC
- 55 C
+ 150 C
150 W
Enhancement
TrenchP
Tube
Brand: IXYS
Configuration: Single
Fall Time: 11 ns
Forward Transconductance - Min: 10 S
Product Type: MOSFETs
Rise Time: 15 ns
Series: IXTY26P10
Factory Pack Quantity: 70
Subcategory: Transistors
Typical Turn-Off Delay Time: 37 ns
Typical Turn-On Delay Time: 20 ns
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.