IXTY48P05T-TRL

IXYS
747-IXTY48P05T-TRL
IXTY48P05T-TRL

Mfr.:

Description:
MOSFET Modules IXTY48P05T TRL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
38 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
2,22 € 5.550,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,56 €
Min:
1

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFET Modules
RoHS:  
Si
SMD/SMT
TO-252-3
P-Channel
- 50 V
- 48 A
30 mOhms
- 15 V, + 15 V
- 4.5 V
- 55 C
+ 150 C
150 W
Reel
Brand: IXYS
Configuration: Single
Fall Time: 13 ns
Product Type: MOSFET Modules
Rise Time: 15 ns
Factory Pack Quantity: 2500
Subcategory: Discrete and Power Modules
Tradename: TrenchP
Type: TrenchP
Typical Turn-Off Delay Time: 30 ns
Typical Turn-On Delay Time: 20 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.