POWER MOS 7 MOSFET Modules

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Packaging
Microchip Technology MOSFET Modules PM-MOSFET-7-SP6C Non-Stocked Lead-Time 20 Weeks
Min.: 5
Mult.: 1

Si Screw Mount SP-6 N-Channel 1 Channel 1 kV 65 A 130 mOhms - 30 V, + 30 V 3 V - 40 C + 150 C 1.25 kW Tube
Microchip Technology MOSFET Modules PM-MOSFET-FREDFET-7-SP6C Non-Stocked Lead-Time 26 Weeks
Min.: 3
Mult.: 1

Si Screw Mount SP-6 N-Channel 1 Channel 1 kV 215 A 45 mOhms - 30 V, + 30 V 3 V - 40 C + 150 C 5 kW Tube
Microchip Technology MOSFET Modules PM-MOSFET-FREDFET-7-SP6C Non-Stocked Lead-Time 26 Weeks
Min.: 4
Mult.: 1

Si Screw Mount SP-6 N-Channel 1 Channel 200 V 372 A 4 mOhms - 30 V, + 30 V 3 V - 40 C + 150 C 1.25 kW Tube
Microchip Technology MOSFET Modules PM-MOSFET-FREDFET-7-SP3F Non-Stocked Lead-Time 26 Weeks
Min.: 13
Mult.: 1

Si Screw Mount SP-32 N-Channel 1 Channel 500 V 26 A 140 mOhms - 30 V, + 30 V 3 V - 40 C + 150 C 208 W Tube