APTM20AM04FG

Microchip Technology
494-APTM20AM04FG
APTM20AM04FG

Mfr.:

Description:
MOSFET Modules PM-MOSFET-FREDFET-7-SP6C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MOSFET Modules
RoHS:  
Si
Screw Mount
SP-6
N-Channel
1 Channel
200 V
372 A
4 mOhms
- 30 V, + 30 V
3 V
- 40 C
+ 150 C
1.25 kW
Tube
Brand: Microchip Technology
Configuration: Single
Fall Time: 116 ns
Height: 21.9 mm
Length: 108 mm
Product Type: MOSFET Modules
Rise Time: 64 ns
Factory Pack Quantity: 1
Subcategory: Discrete and Power Modules
Tradename: POWER MOS 7
Type: Phase Leg
Typical Turn-Off Delay Time: 88 ns
Typical Turn-On Delay Time: 32 ns
Width: 62 mm
Unit Weight: 110 g
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
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
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
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 4   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
241,70 € 966,80 €