APTM50H14FT3G

Microchip Technology
494-APTM50H14FT3G
APTM50H14FT3G

Mfr.:

Description:
MOSFET Modules PM-MOSFET-FREDFET-7-SP3F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 13   Multiples: 13
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
63,66 € 827,58 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MOSFET Modules
RoHS:  
Si
Screw Mount
SP-32
N-Channel
1 Channel
500 V
26 A
140 mOhms
- 30 V, + 30 V
3 V
- 40 C
+ 150 C
208 W
Tube
Brand: Microchip Technology
Configuration: Single
Fall Time: 41 ns
Height: 11.5 mm
Length: 73.4 mm
Product Type: MOSFET Modules
Rise Time: 17 ns
Factory Pack Quantity: 1
Subcategory: Discrete and Power Modules
Tradename: POWER MOS 7
Type: Full Bridge
Typical Turn-Off Delay Time: 50 ns
Typical Turn-On Delay Time: 10 ns
Width: 40.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99