Micro Commercial Components (MCC) Zener Diodes

Results: 2.287
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vz - Zener Voltage Mounting Style Package/Case Pd - Power Dissipation Voltage Tolerance Ir - Maximum Reverse Leakage Current Zz - Zener Impedance Minimum Operating Temperature Maximum Operating Temperature Configuration Test Current Qualification Packaging Series
Micro Commercial Components (MCC) Zener Diodes ZENER DIODES,1W 7.5V, DO-221AC 9.847In Stock
Min.: 1
Mult.: 1
Reel: 10.000

7.5 V SMD/SMT DO-221AC-2 1 W 10 uA 4 Ohms - 55 C + 150 C Single 34 mA Reel, Cut Tape
Micro Commercial Components (MCC) Zener Diodes ZENER DIODES,1W 11V, DO-221AC 9.940In Stock
Min.: 1
Mult.: 1
Reel: 10.000

11 V SMD/SMT DO-221AC-2 1 W 5 uA 8 Ohms - 55 C + 150 C Single 23 mA Reel, Cut Tape
Micro Commercial Components (MCC) Zener Diodes ZENER DIODES,1W 82V, DO-221AC 9.958In Stock
Min.: 1
Mult.: 1
Reel: 10.000

82 V SMD/SMT DO-221AC-2 1 W 5 uA 200 Ohms - 55 C + 150 C Single 3 mA Reel, Cut Tape
Micro Commercial Components (MCC) Zener Diodes ZENER DIODES,1W 9.1V, DO-221AC 9.973In Stock
Min.: 1
Mult.: 1
Reel: 10.000

9.1 V SMD/SMT DO-221AC-2 1 W 10 uA 5 Ohms - 55 C + 150 C Single 28 uA Reel, Cut Tape
Micro Commercial Components (MCC) Zener Diodes ZENER DIODES,1W 16V, DO-221AC 9.583In Stock
Min.: 1
Mult.: 1
Reel: 10.000

16 V SMD/SMT DO-221AC-2 1 W 5 uA 16 Ohms - 55 C + 150 C Single 15.5 mA Reel, Cut Tape
Micro Commercial Components (MCC) Zener Diodes ZENER DIODES,1W 43V, DO-221AC 10.000In Stock
Min.: 1
Mult.: 1
Reel: 10.000

43 V SMD/SMT DO-221AC-2 1 W 5 uA 70 Ohms - 55 C + 150 C Single 6 mA Reel, Cut Tape
Micro Commercial Components (MCC) Zener Diodes ZENER DIODES,1W 75V, DO-221AC 9.948In Stock
Min.: 1
Mult.: 1
Reel: 10.000

75 V SMD/SMT DO-221AC-2 1 W 5 uA 175 Ohms - 55 C + 150 C Single 3.3 mA Reel, Cut Tape
Micro Commercial Components (MCC) Zener Diodes ZENER DIODES,1W 39V, DO-221AC 9.974In Stock
Min.: 1
Mult.: 1
Reel: 10.000

39 V SMD/SMT DO-221AC-2 1 W 5 uA 60 Ohms - 55 C + 150 C Single 6.5 mA Reel, Cut Tape
Micro Commercial Components (MCC) Zener Diodes ZENER DIODES,1W 51V, DO-221AC 9.995In Stock
Min.: 1
Mult.: 1
Reel: 10.000

51 V SMD/SMT DO-221AC-2 1 W 5 uA 95 Ohms - 55 C + 150 C Single 5 mA Reel, Cut Tape
Micro Commercial Components (MCC) Zener Diodes ZENER DIODES,1W 62V, DO-221AC 9.900In Stock
Min.: 1
Mult.: 1
Reel: 10.000

62 V SMD/SMT DO-221AC-2 1 W 5 uA 125 Ohms - 55 C + 150 C Single 4 mA Reel, Cut Tape
Micro Commercial Components (MCC) Zener Diodes ZENER DIODES,1W 100V, DO-221AC 9.920In Stock
Min.: 1
Mult.: 1
Reel: 10.000

100 V SMD/SMT DO-221AC-2 1 W 5 uA 350 Ohms - 55 C + 150 C Single 2.5 mA Reel, Cut Tape
Micro Commercial Components (MCC) Zener Diodes ZENER DIODES,1W 13V, DO-221AC 9.826In Stock
Min.: 1
Mult.: 1
Reel: 10.000

13 V SMD/SMT DO-221AC-2 1 W 5 uA 10 Ohms - 55 C + 150 C Single 19 mA Reel, Cut Tape
Micro Commercial Components (MCC) Zener Diodes ZENER DIODES,1W 27V, DO-221AC 9.985In Stock
Min.: 1
Mult.: 1
Reel: 10.000

27 V SMD/SMT DO-221AC-2 1 W 5 uA 35 Ohms - 55 C + 150 C Single 9.5 mA Reel, Cut Tape
Micro Commercial Components (MCC) Zener Diodes ZENER DIODES,1W 47V, DO-221AC 9.938In Stock
Min.: 1
Mult.: 1
Reel: 10.000

47 V SMD/SMT DO-221AC-2 1 W 5 uA 80 Ohms - 55 C + 150 C Single 5.5 mA Reel, Cut Tape
Micro Commercial Components (MCC) Zener Diodes ZENER DIODES,1W 91V, DO-221AC 10.000In Stock
Min.: 1
Mult.: 1
Reel: 10.000

91 V SMD/SMT DO-221AC-2 1 W 5 uA 250 Ohms - 55 C + 150 C Single 2.8 mA Reel, Cut Tape
Micro Commercial Components (MCC) Zener Diodes ZENER DIODES,1W 33V, DO-221AC 9.715In Stock
Min.: 1
Mult.: 1
Reel: 10.000

33 V SMD/SMT DO-221AC-2 1 W 5 uA 45 Ohms - 55 C + 150 C Single 7.5 mA Reel, Cut Tape
Micro Commercial Components (MCC) Zener Diodes ZENER DIODES,1W 8.2V, DO-221AC 9.973In Stock
Min.: 1
Mult.: 1
Reel: 10.000

8.2 V SMD/SMT DO-221AC-2 1 W 10 uA 4.5 Ohms - 55 C + 150 C Single 31 mA Reel, Cut Tape
Micro Commercial Components (MCC) Zener Diodes ZENER DIODES,1W 56V, DO-221AC 9.990In Stock
Min.: 1
Mult.: 1
Reel: 10.000

56 V SMD/SMT DO-221AC-2 1 W 5 uA 110 Ohms - 55 C + 150 C Single 4.5 mA Reel, Cut Tape
Micro Commercial Components (MCC) Zener Diodes ZENER DIODES,1W 68V, DO-221AC 9.947In Stock
Min.: 1
Mult.: 1
Reel: 10.000

68 V SMD/SMT DO-221AC-2 1 W 5 uA 150 Ohms - 55 C + 150 C Single 3.7 mA Reel, Cut Tape
Micro Commercial Components (MCC) Zener Diodes 2.975In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape 3SMBJ5921BQ
Micro Commercial Components (MCC) Zener Diodes 3W 6.2V 33.048In Stock
Min.: 1
Mult.: 1
Reel: 7.500

6.2 V SMD/SMT DO-214AC-2 3 W 5 % 5 uA 2 Ohms - 55 C + 150 C Single 60.5 mA Reel, Cut Tape, MouseReel 3SMAJ5920B
Micro Commercial Components (MCC) Zener Diodes 5W ZENERS SMB 6.729In Stock
Min.: 1
Mult.: 1
Reel: 3.000

60 V SMD/SMT DO-214AA-2 5 W 5 % 500 nA 40 Ohms - 55 C + 150 C Single 20 mA Reel, Cut Tape, MouseReel SMBJ5371B
Micro Commercial Components (MCC) Zener Diodes 3W 6.8V 20.034In Stock
Min.: 1
Mult.: 1
Reel: 7.500

6.8 V SMD/SMT DO-214AC-2 3 W 5 % 5 uA 2.5 Ohms - 55 C + 150 C Single 55.1 mA Reel, Cut Tape, MouseReel 3SMAJ5921B
Micro Commercial Components (MCC) Zener Diodes 60.5, 6.2V 43.832In Stock
Min.: 1
Mult.: 1
Reel: 3.000

6.2 V SMD/SMT DO-214AA-2 3 W 5 % 5 uA 2 Ohms - 65 C + 150 C Single 60.5 mA Reel, Cut Tape, MouseReel 3SMBJ5920B
Micro Commercial Components (MCC) Zener Diodes 1W, 25mA, 16.0V 20.694In Stock
Min.: 1
Mult.: 1
Reel: 2.500

16 V SMD/SMT SOD-123-2 1 W 5 % 1 uA 15 Ohms - 55 C + 150 C Single 25 mA Reel, Cut Tape, MouseReel DFLZ16