SMAF4743A-TP

Micro Commercial Components (MCC)
833-SMAF4743A-TP
SMAF4743A-TP

Mfr.:

Description:
Zener Diodes ZENER DIODES,1W 13V, DO-221AC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Zener Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
13 V
SMD/SMT
DO-221AC-2
1 W
5 uA
10 Ohms
- 55 C
+ 150 C
Single
19 mA
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Height: 1.25 mm
If - Forward Current: 200 mA
Ir - Reverse Current: 5 uA
Length: 5.6 mm
Product Type: Zener Diodes
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.2 V
Width: 2.95 mm
Zener Current: 69 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
ECCN:
EAR99

ZENER SMAF Diodes

Micro Commercial Components (MCC) ZENER SMAF Diodes feature a compact design, high-temperature resilience, and a wide voltage range of 6.2V to 100V. These diodes offer a 50% reduction in height to address the common challenge of integrating components in space-constrained environments. The ZENER SMAF diodes are housed in a low-profile DO-221AC (SMA-FL) package for enhanced versatility. These diodes offer high-temperature resilience by performing at junction temperatures of up to 150°C. The ZENER SMAF diodes also feature overvoltage protection to safeguard sensitive components from voltage spikes. Typical applications include voltage regulation and protection circuits in electronic systems, power supply regulation in control systems, and voltage stabilization in communication devices.