Nexperia Schottky Diodes & Rectifiers

Results: 866
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Nexperia Schottky Diodes & Rectifiers RECT 30V 5A SM SCHOTTKY 174.718In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Rectifiers SMD/SMT SOT-1289B-3 (CFP15B-3) Single Si 7 A 30 V 500 mV 120 A 150 uA - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia Schottky Diodes & Rectifiers PMEG2020EXD/SOD323HP/SO2 4.448In Stock
Min.: 1
Mult.: 1
Reel: 4.500

Reel, Cut Tape, MouseReel
Nexperia Schottky Diodes & Rectifiers RECT 60V 10A SM SCHOTTKY 17.818In Stock
30.000On Order
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Rectifiers SMD/SMT SOT-1289B-3 (CFP15B-3) Single Si 14 A 60 V 560 mV 280 A 700 uA - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia Schottky Diodes & Rectifiers RECT 30V .5A SM SCHOTTKY 4.524In Stock
10.000Expected 2/22/2027
Min.: 1
Mult.: 1
Reel: 10.000

Schottky Rectifiers SMD/SMT DFN-1006BD-2 Single Si 500 mA 430 mV 3 A 70 uA - 55 C + 150 C AEC-Q101 Reel, Cut Tape
Nexperia Schottky Diodes & Rectifiers RECT 40V 3A SM SCHOTTKY 4.980In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Rectifiers SMD/SMT SOT-1289B-3 (CFP15B-3) Single Si 4.2 A 40 V 490 mV 120 A 120 uA - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia Schottky Diodes & Rectifiers RECT 40V 5A SM SCHOTTKY 4.742In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Rectifiers SMD/SMT SOT-1289B-3 (CFP15B-3) Single Si 7 A 40 V 520 mV 120 A 120 uA - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia Schottky Diodes & Rectifiers RECT 100V 8A SM SCHOTTKY 20.747In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Rectifiers SMD/SMT SOT-1289B-3 (CFP15B-3) Single Dual Anode Si 8 A 100 V 810 mV 170 A 4 uA - 65 C + 75 C Reel, Cut Tape, MouseReel
Nexperia Schottky Diodes & Rectifiers RECT 40V 5A SM SCHOTTKY 4.796In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Rectifiers SMD/SMT SOT-1289B-3 (CFP15B-3) Single Si 7 A 40 V 520 mV 120 A 120 uA - 55 C + 175 C Reel, Cut Tape, MouseReel
Nexperia Schottky Diodes & Rectifiers RECT 100V 8A SM SCHOTTKY 50.294In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Rectifiers SMD/SMT SOT-1289B-3 (CFP15B-3) Single Si 100 V 710 mV - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia Schottky Diodes & Rectifiers RECT 100V 6A SM SCHOTTKY 15.571In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Schottky Rectifiers SMD/SMT SOT-1289B-3 (CFP15B-3) Single Si 6 A 100 V 770 mV 130 A 450 nA - 55 C + 175 C Reel, Cut Tape, MouseReel
Nexperia Schottky Diodes & Rectifiers RECT 50V 15A SM SCHOTTKY 4.663In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Rectifiers SMD/SMT SOT-1289B-3 (CFP15B-3) Single Si 15 A 50 V 510 mV 130 A 14 uA + 175 C Reel, Cut Tape, MouseReel
Nexperia Schottky Diodes & Rectifiers RECT 45V 10A SM SCHOTTKY 7.511In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Rectifiers SMD/SMT SOT-1289B-3 (CFP15B-3) Single Si 10 A 45 V 490 mV 180 A 600 uA - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia Schottky Diodes & Rectifiers RECT 70V .07A SM SCHOTTKY 4.333In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOT-323-3 Si 70 mA 1 V 100 mA 10 uA - 65 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia Schottky Diodes & Rectifiers RECT 70V .07A SM SCHOTTKY 5.361In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOT-323-3 Dual Cathode Common Anode Si 70 mA 1 V 100 mA 10 uA - 65 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia Schottky Diodes & Rectifiers RECT 30V .2A SM SCHOTTKY 1.496In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT TSSOP-6 Si 200 mA 30 V 800 mV 1.5 A 2 uA - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia Schottky Diodes & Rectifiers RECT 30V .2A SM SCHOTTKY 27.112In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Schottky Diodes SMD/SMT SOT-323-3 Single Si 100 mA 30 V 800 mV 600 mA 2 uA - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia Schottky Diodes & Rectifiers RECT 20V 2A SM SCHOTTKY 83In Stock
18.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Rectifiers SMD/SMT DFN-2020D-3 Dual Anode Common Cathode Si 2 A 20 V 385 mV 9 A 1 mA - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia Schottky Diodes & Rectifiers RECT 70V .07A SM SCHOTTKY 2.703In Stock
6.000Expected 4/27/2026
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOT-23-3 Dual Anode Common Cathode Si 70 mA 1 V 100 mA 10 uA - 65 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia Schottky Diodes & Rectifiers RECT 40V .2A SM SCHOTTKY 9.130In Stock
Min.: 1
Mult.: 1
Max.: 9.000
Reel: 9.000

Schottky Rectifiers SMD/SMT DSN0603-2 (SOD962-2) Single Si 200 mA 40 V 250 mV 3.5 A 3 uA - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia Schottky Diodes & Rectifiers RECT 40V .2A SM SCHOTTKY 2.637In Stock
6.000Expected 3/3/2026
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOT-323-3 Dual Anode Common Cathode Si 200 mA 340 mV 1 A 500 nA - 65 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia Schottky Diodes & Rectifiers RECT 20V .5A SM SCHOTTKY 5.130In Stock
Min.: 1
Mult.: 1
Max.: 3.449
Reel: 9.000

Schottky Rectifiers SMD/SMT DSN0603-2 (SOD962-2) Single Si 500 mA 20 V 475 mV 4.5 A 45 uA - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia Schottky Diodes & Rectifiers RB751V45-Q/SOD323/SOD2 2.248In Stock
250On Order
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel
Nexperia Schottky Diodes & Rectifiers RECT 30V .2A SM SCHOTTKY 57In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Schottky Diodes SMD/SMT DFN-1006BD-2 Single Si 200 mA 600 mV 3 A 2 uA - 55 C + 150 C AEC-Q101 Reel, Cut Tape
Nexperia Schottky Diodes & Rectifiers RECT 30V 1A SM SCHOTTKY 925In Stock
6.000Expected 4/27/2026
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Rectifiers SMD/SMT SOD-123-2 Single Si 1 A 30 V 520 mV 9 A 1.8 uA - 65 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia Schottky Diodes & Rectifiers RECT 40V 3A SM SCHOTTKY 987In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Schottky Rectifiers SMD/SMT SOT-1289B-3 (CFP15B-3) Single Si 3 A 40 V + 175 C Reel, Cut Tape, MouseReel