BAS70-06W-QX

Nexperia
771-BAS70-06W-QX
BAS70-06W-QX

Mfr.:

Description:
Schottky Diodes & Rectifiers The factory is currently not accepting orders for this product.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 179

Stock:
179
Can Dispatch Immediately
On Order:
9.000
Expected 4/12/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,249 € 0,25 €
0,141 € 1,41 €
0,087 € 8,70 €
0,062 € 31,00 €
0,054 € 54,00 €
Full Reel (Order in multiples of 3000)
0,047 € 141,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
SOT-323-3
Dual Cathode Common Anode
Si
70 mA
1 V
100 mA
10 uA
- 65 C
+ 150 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Nexperia
Operating Temperature Range: - 65 C to + 150 C
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 70 V
Part # Aliases: 934664483115
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SOT323 Surface-Mounted Package Products

Nexperia SOT323 Surface-Mounted Package Products offer a plastic, 3 leads, 1.3mm pitch, 2mm x 1.25mm x 0.95mm body surface-mounted package. The SOT23 package has been a constant for the last 50 years, leading to many offspring, such as the SOT223 and SOT323. The SOT323 offers an industry code of SC-70, a descriptive code of SOT (small outline transistor), and a footprint area of 6.23mm2.