MACOM Schottky Diodes & Rectifiers

Results: 162
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Packaging
MACOM Schottky Diodes & Rectifiers Schottky Plastic Lead-Free ZBD 2.969In Stock
Min.: 1
Mult.: 1

Schottky Diodes SMD/SMT SOD-323-2 Single Si 1 mA 1.5 V 220 mV - 65 C + 125 C
MACOM Schottky Diodes & Rectifiers Schottky Plastic Lead-Free ZBD 3.992In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOT-23-3 Dual Si 10 mA 1.5 V 220 mV - 65 C + 125 C Reel, Cut Tape, MouseReel
MACOM Schottky Diodes & Rectifiers Brkdn V 1.5Volt min. .25pF max-65 to 125 11.529In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT Dual Series Si 10 mA 1.5 V 220 mV 100 uA - 65 C + 125 C Reel, Cut Tape, MouseReel
MACOM Schottky Diodes & Rectifiers Schottky Plastic Lead-Free 3.003In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT Dual Series Si 200 mA 70 V 1 V 10 uA - 55 C + 125 C Reel, Cut Tape

MACOM Schottky Diodes & Rectifiers DC-18GHz Vf@1mA = 300mv typ. 2.800In Stock
Min.: 200
Mult.: 200

Schottky Diodes SMD/SMT 0502 (1205 metric) Single Si 20 mA 5 V 300 mV 10 uA - 40 C + 125 C Tray
MACOM Schottky Diodes & Rectifiers Schottky Plastic Lead-Free 6.769In Stock
Min.: 1
Mult.: 1

Si
MACOM Schottky Diodes & Rectifiers Schottky Plastic Lead-Free 6.816In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT Dual Series Si 150 mA 8 V 500 mV 10 uA - 55 C + 125 C Reel, Cut Tape, MouseReel

MACOM Schottky Diodes & Rectifiers Brkdn V 3.0Volt min. 30pF max.-65 to 125 2.783In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOT-23-3 Dual Series Si 20 mA 3 V 350 mV 500 nA - 65 C + 125 C Reel, Cut Tape, MouseReel
MACOM Schottky Diodes & Rectifiers SCHOTTKY,PLASTIC,SINGLE,LEAD-FREE 3.466In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOD-323-2 Single Si 20 mA 3 V 350 mV 500 nA - 65 C + 125 C Reel, Cut Tape, MouseReel
MACOM MA4E2514L-1116
MACOM Schottky Diodes & Rectifiers HMIC Surmount SCHOTTKY Tee 400In Stock
Min.: 400
Mult.: 400
Schottky Diodes SMD/SMT 0505 (1111 metric) Single Si 20 mA 5 V 300 mV - 40 C + 150 C
MACOM Schottky Diodes & Rectifiers Schottky Plastic Lead-Free 500In Stock
Min.: 1
Mult.: 1

Schottky Diodes SMD/SMT Dual Series Si 200 mA 70 V 1 V 10 uA - 55 C + 125 C

MACOM Schottky Diodes & Rectifiers Schottky,Surmount,Anti-par,Med Bar,Sil,C 600In Stock
Min.: 200
Mult.: 200
Schottky Diodes SMD/SMT 0502 (1205 metric) Dual Si 20 mA 5 V 420 mV - 40 C + 125 C


MACOM Schottky Diodes & Rectifiers Diode,Schottky,Quad,Surface_MT 51In Stock
Min.: 1
Mult.: 1

Schottky Diodes SMD/SMT ODS-186 Single 7 V - 65 C + 150 C
MACOM Schottky Diodes & Rectifiers Diode,Schottky,Beam_Lead,GaAs,ODS1010 200In Stock
Min.: 100
Mult.: 100

Schottky Diodes SMD/SMT SMD-2 Dual GaAs 800 mV - 65 C + 125 C
MACOM MSS39-148-B10B
MACOM Schottky Diodes & Rectifiers Com Schottky-Beamlead, B10B 100In Stock
Min.: 25
Mult.: 25

Schottky Diodes SMD/SMT B10B Single Si 50 mA 3.5 V 390 mV - 65 C + 150 C

MACOM Schottky Diodes & Rectifiers Schottky Plastic Lead-Free 42.207In Stock
3.000Expected 3/10/2026
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOT-23-3 Single Si 30 mA 20 V 1 V 100 mA 200 nA - 55 C + 125 C Reel, Cut Tape, MouseReel
MACOM Schottky Diodes & Rectifiers Schottky, Lead-free, Single, Plastic 2.780In Stock
Min.: 1
Mult.: 1

Schottky Diodes SMD/SMT SC-79-2 Single Si 10 mA 20 V 1 V 100 mA 200 nA - 55 C + 125 C

MACOM Schottky Diodes & Rectifiers GAAS_FLIP_CHIP 600In Stock
Min.: 100
Mult.: 100
Schottky Rectifiers SMD/SMT Single GaAs 80 V 7 V - 65 C + 125 C

MACOM Schottky Diodes & Rectifiers Diode,Schottky,GaAs,FlipChip,Single 2.800In Stock
Min.: 100
Mult.: 100

Schottky Diodes SMD/SMT Die Single GaAs 1 mA 7 V 700 mV 10 uA - 65 C + 125 C
MACOM Schottky Diodes & Rectifiers Schottky Plastic Lead-Free 3.427In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOD-323-2 Single Si 30 mA 20 V 1 V 10 uA - 55 C + 125 C Reel, Cut Tape
MACOM Schottky Diodes & Rectifiers LEAD FREE SCHOTTKY SINGLE G/R PLASTIC 2.687In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOT-23-3 Single Si 30 mA 20 V 1 V - 55 C + 125 C Reel, Cut Tape, MouseReel
MACOM Schottky Diodes & Rectifiers Schottky Plastic Lead-Free 2.007In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOT-323-3 Dual Si 30 mA 20 V 1 V 100 mA 200 nA - 55 C + 125 C Reel, Cut Tape, MouseReel
MACOM Schottky Diodes & Rectifiers Schottky Plastic Lead-Free 2.862In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT Single Si 200 mA 70 V 1 V 10 uA - 55 C + 125 C Reel, Cut Tape, MouseReel
MACOM Schottky Diodes & Rectifiers SCHOTTKY LOW BARRIER LEAD FREE PLASTIC D 11.718In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOT-323-3 Single Si 20 mA 3 V 350 mV 500 nA - 65 C + 125 C Reel, Cut Tape, MouseReel

MACOM Schottky Diodes & Rectifiers GFCS3S IN POCKET TAPE 4.801In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT FlipChip Single GaAs 7 V 700 mV - 65 C + 125 C Reel, Cut Tape, MouseReel