MA4E2502L-1246

MACOM
937-MA4E2502L-1246
MA4E2502L-1246

Mfr.:

Description:
Schottky Diodes & Rectifiers DC-18GHz Vf@1mA = 300mv typ.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.000

Stock:
2.000 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 200   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,95 € 990,00 €
4,40 € 2.640,00 €
4,12 € 4.120,00 €

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
0502 (1205 metric)
Single
Si
20 mA
5 V
300 mV
10 uA
- 40 C
+ 125 C
Tray
Brand: MACOM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Pd - Power Dissipation: 50 mW
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 200
Subcategory: Diodes & Rectifiers
Unit Weight: 0,521 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
M/A Com Die products:

Mouser is not authorized to break pack on these products.

Please contact your Mouser Technical Representative for further
information.

5-0312-4

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99