FR30 Series Rectifiers

Results: 30
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Rectron Rectifiers 3A 1000V 500ns 14.132In Stock
Min.: 1
Mult.: 1

Through Hole DO-201AD 1 kV 3 A Fast Recovery Rectifiers Single 1.3 V 200 A 10 uA 500 ns - 65 C + 150 C FR30 Bulk
Rectron Rectifiers 3A 200V 150ns 9.194In Stock
Min.: 1
Mult.: 1

Through Hole DO-201AD 200 V 3 A Fast Recovery Rectifiers Single 1.3 V 200 A 10 uA 150 ns - 65 C + 150 C FR30 Bulk
Rectron Rectifiers 3A 100V 150ns 4.341In Stock
Min.: 1
Mult.: 1

Through Hole DO-201AD 100 V 3 A Fast Recovery Rectifiers Single 1.3 V 200 A 10 uA 150 ns - 65 C + 150 C FR30 Bulk
Rectron Rectifiers 3A 100V 150ns 3.029In Stock
Min.: 1
Mult.: 1
Reel: 1.200

Through Hole DO-201AD 100 V 3 A Fast Recovery Rectifiers Single 1.3 V 200 A 10 uA 150 ns - 65 C + 150 C FR30 Reel, Cut Tape
Rectron Rectifiers 3A 400V 2.534In Stock
Min.: 1
Mult.: 1
Reel: 1.200

Through Hole DO-201AD 400 V 3 A Fast Recovery Rectifiers Single 1.3 V 125 A 5 uA 150 ns - 55 C + 150 C FR30 Reel, Cut Tape
Rectron Rectifiers 3A 1000V
11.559Expected 7/3/2026
Min.: 1
Mult.: 1

Through Hole DO-201AD 1 kV 3 A Fast Recovery Rectifiers Single 1.3 V 125 A 5 uA 500 ns - 55 C + 150 C FR30 Bulk
Rectron Rectifiers 3A 50V 150ns Non-Stocked
Min.: 12.000
Mult.: 12.000

Through Hole DO-201AD 50 V 3 A Fast Recovery Rectifiers Single 1.3 V 200 A 10 uA 150 ns - 65 C + 150 C FR30 Bulk
Rectron Rectifiers 3A 50V 150ns Non-Stocked
Min.: 6.000
Mult.: 1.200
Reel: 1.200

Through Hole DO-201AD 50 V 3 A Fast Recovery Rectifiers Single 1.3 V 200 A 10 uA 150 ns - 65 C + 150 C FR30 Reel
Rectron Rectifiers 3A 50V 150nsGP Non-Stocked
Min.: 2.500
Mult.: 500

Through Hole DO-201AD 50 V 3 A Fast Recovery Rectifiers Single 1.3 V 125 A 5 uA 150 ns - 55 C + 150 C FR30 Bulk
Rectron Rectifiers 3A 50V 150nsGP Non-Stocked
Min.: 4.800
Mult.: 1.200
Reel: 1.200

Through Hole DO-201AD 50 V 3 A Fast Recovery Rectifiers Single 1.3 V 125 A 5 uA 150 ns - 55 C + 150 C FR30 Reel
Rectron Rectifiers 3A 100V 150ns GP Non-Stocked
Min.: 2.500
Mult.: 500

Through Hole DO-201AD 100 V 3 A Fast Recovery Rectifiers Single 1.3 V 125 A 5 uA 150 ns - 55 C + 150 C FR30 Bulk
Rectron Rectifiers 3A 200V 150ns Non-Stocked
Min.: 6.000
Mult.: 1.200
Reel: 1.200

Through Hole DO-201AD 200 V 3 A Fast Recovery Rectifiers Single 1.3 V 200 A 10 uA 150 ns - 65 C + 150 C FR30 Reel
Rectron Rectifiers 3A 200V 150ns GP Non-Stocked
Min.: 2.500
Mult.: 500

Through Hole DO-201AD 200 V 3 A Fast Recovery Rectifiers Single 1.3 V 125 A 5 uA 150 ns - 55 C + 150 C FR30 Bulk
Rectron Rectifiers 3A 400V 150ns Non-Stocked
Min.: 4.500
Mult.: 500

Through Hole DO-201AD 400 V 3 A Fast Recovery Rectifiers Single 1.3 V 200 A 10 uA 150 ns - 65 C + 150 C FR30 Bulk
Rectron Rectifiers 3A 400V 150ns Non-Stocked
Min.: 6.000
Mult.: 1.200
Reel: 1.200

Through Hole DO-201AD 400 V 3 A Fast Recovery Rectifiers Single 1.3 V 200 A 10 uA 150 ns - 65 C + 150 C FR30 Reel
Rectron Rectifiers 3A 600V 250ns Non-Stocked
Min.: 4.000
Mult.: 500

Through Hole DO-201AD 600 V 3 A Fast Recovery Rectifiers Single 1.3 V 200 A 10 uA 250 ns - 65 C + 150 C FR30 Bulk
Rectron Rectifiers 3A 600V 250ns Non-Stocked
Min.: 6.000
Mult.: 1.200
Reel: 1.200

Through Hole DO-201AD 600 V 3 A Fast Recovery Rectifiers Single 1.3 V 200 A 10 uA 250 ns - 65 C + 150 C FR30 Reel
Rectron Rectifiers 3A 600V 250ns GP Non-Stocked
Min.: 2.000
Mult.: 500

Through Hole DO-201AD 600 V 3 A Fast Recovery Rectifiers Single 1.3 V 125 A 5 uA 250 ns - 55 C + 150 C FR30 Bulk
Rectron Rectifiers 3A 600V 250ns GP Non-Stocked
Min.: 4.800
Mult.: 1.200
Reel: 1.200

Through Hole DO-201AD 600 V 3 A Fast Recovery Rectifiers Single 1.3 V 125 A 5 uA 250 ns - 55 C + 150 C FR30 Reel
Rectron Rectifiers 3A 600V 250ns Non-Stocked
Min.: 2.500
Mult.: 500

Through Hole DO-201AD 600 V 3 A Fast Recovery Rectifiers Single 1.3 V 200 A 10 uA 150 ns - 65 C + 150 C FR30 Bulk
Rectron Rectifiers 3A 600V 250ns Non-Stocked Lead-Time 23 Weeks
Min.: 3.600
Mult.: 1.200
Reel: 1.200

Through Hole DO-201AD 600 V 3 A Fast Recovery Rectifiers Single 1.3 V 200 A 10 uA 150 ns - 65 C + 150 C FR30 Reel
Rectron Rectifiers 3A 800V 500ns Non-Stocked
Min.: 12.000
Mult.: 12.000

Through Hole DO-201AD 800 V 3 A Fast Recovery Rectifiers Single 1.3 V 200 A 10 uA 500 ns - 65 C + 150 C FR30 Bulk
Rectron Rectifiers 3A 800V 500ns Non-Stocked
Min.: 6.000
Mult.: 1.200
Reel: 1.200

Through Hole DO-201AD 800 V 3 A Fast Recovery Rectifiers Single 1.3 V 200 A 10 uA 500 ns - 65 C + 150 C FR30 Reel
Rectron Rectifiers 3A 800V 500ns GP Non-Stocked
Min.: 2.000
Mult.: 500

Through Hole DO-201AD 800 V 3 A Fast Recovery Rectifiers Single 1.3 V 125 A 5 uA 500 ns - 55 C + 150 C FR30 Bulk
Rectron Rectifiers 3A 800V 500ns GP Non-Stocked
Min.: 4.800
Mult.: 1.200
Reel: 1.200

Through Hole DO-201AD 800 V 3 A Fast Recovery Rectifiers Single 1.3 V 125 A 5 uA 500 ns - 55 C + 150 C FR30 Reel