FR304G-T

Rectron
583-FR304G
FR304G-T

Mfr.:

Description:
Rectifiers 3A 400V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.534

Stock:
2.534 Can Dispatch Immediately
Quantities greater than 2534 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,788 € 0,79 €
0,54 € 5,40 €
0,342 € 34,20 €
0,212 € 106,00 €
Full Reel (Order in multiples of 1200)
0,157 € 188,40 €
0,138 € 331,20 €
0,119 € 571,20 €
0,105 € 1.008,00 €
0,095 € 2.280,00 €

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
Through Hole
DO-201AD
400 V
3 A
Fast Recovery Rectifiers
Single
1.3 V
125 A
5 uA
150 ns
- 55 C
+ 150 C
FR30
Reel
Cut Tape
Brand: Rectron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 1200
Subcategory: Diodes & Rectifiers
Part # Aliases: FR304G
Unit Weight: 1,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411039
ECCN:
EAR99