DSEP Rectifiers

Results: 55
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
IXYS Rectifiers RECT 300V 40A SM FAST RCVR 740In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT 300 V 40 A Fast Recovery Rectifiers Single 1.2 V 340 A 5 uA 35 ns - 55 C + 175 C Reel, Cut Tape
IXYS Rectifiers 60 Amps 600V 324In Stock
Min.: 1
Mult.: 1
Through Hole TO-247AD 600 V 60 A Fast Recovery Rectifiers Single 2.04 V 600 A 650 uA 35 ns - 55 C + 175 C DSEPxx Tube
IXYS Rectifiers 180 Amps 300V 130In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227B 300 V 90 A Fast Recovery Rectifiers Dual Parallel 1.72 V 1 kA 1 mA 30 ns - 40 C + 150 C DSEPxx Tube
IXYS Rectifiers 40 Amps 300V 2.127In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT D2PAK-3 (TO-263-3) 300 V 40 A Fast Recovery Rectifiers Single 1.2 V 340 A 5 uA 35 ns - 55 C + 175 C DSEPxx Reel, Cut Tape, MouseReel
IXYS DSEP29-06AS-TRL
IXYS Rectifiers RECT 600V 30A SM FAST RCVR 211In Stock
Min.: 1
Mult.: 1
Reel: 800
SMD/SMT TO-263-4 600 V 30 A Fast Recovery Rectifiers Single 1.61 V 250 A 250 uA 35 ns - 55 C + 150 C Reel, Cut Tape
IXYS Rectifiers 120 Amps 1200V 27In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227B 1.2 kV 60 A Fast Recovery Rectifiers Dual Anti-Parallel 2.42 V 800 A 1 mA 40 ns - 40 C + 150 C DSEPxx Tube
IXYS Rectifiers 120 Amps 300V 146In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227B 300 V 60 A Fast Recovery Rectifiers Dual Parallel 1.68 V 600 A 650 uA 30 ns - 40 C + 150 C DSEPxx Tube
IXYS Rectifiers Power Diode Discretes-FRED TO-268AA TUBE 284In Stock
Min.: 1
Mult.: 1

SMD/SMT D3PAK-3 (TO-268-3) 60 A Single 2.04 V 600 A 650 uA - 55 C + 150 C DSEP60-06 Tube
IXYS Rectifiers 30 Amps 1200V 346In Stock
Min.: 1
Mult.: 1

Through Hole ISOPLUS247-2 1.2 kV 30 A Fast Recovery Rectifiers Single 6.33 V 250 A 250 uA 15 ns - 55 C + 175 C DSEPxx Tube
IXYS Rectifiers 60 Amps 1200V 178In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227B-4 1.2 kV 30 A Fast Recovery Rectifiers Dual Parallel 3.24 V 200 A 250 uA 40 ns - 40 C + 150 C DSEPxx Tube
IXYS Rectifiers Power Diode Discretes-FRED TO-268AA REEL 235In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT D3PAK-3 (TO-268-3) 60 A Single 2.04 V 600 A 650 uA - 55 C + 150 C DSEP60-06 Reel, Cut Tape
IXYS Rectifiers 30 Amps 600V 297In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 600 V 30 A Fast Recovery Rectifiers Single 1.56 V 250 A 250 uA 30 ns - 55 C + 175 C DSEPxx Tube
IXYS Rectifiers Power Diode Discretes-FRED TO-268AA 20In Stock
Min.: 1
Mult.: 1

SMD/SMT D3PAK-3 (TO-268-3) 1.2 kV Fast Recovery Single 3.27 V - 55 C + 150 C Tube
IXYS Rectifiers 60 Amps 600V 111In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227B 600 V 30 A Fast Recovery Rectifiers Dual Parallel 1.58 V 250 A 250 uA 35 ns - 40 C + 150 C DSEPxx Tube
IXYS Rectifiers 30 Amps 1200V 5In Stock
300Expected 8/24/2026
Min.: 1
Mult.: 1

SMD/SMT ISOPLUS247-2 1.2 kV 30 A Fast Recovery Rectifiers Single 2.74 V 200 A 250 uA 40 ns - 55 C + 175 C DSEPxx Tube
IXYS Rectifiers 12 Amps 1200V 169In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 1.2 kV 15 A Fast Recovery Rectifiers Single 3.25 V 90 A 100 uA 35 ns - 55 C + 175 C DSEPxx Tube
IXYS Rectifiers 50 Amps 1200V 255In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227B-4 1.2 kV 25 A Fast Recovery Rectifiers Dual Parallel 5.92 V 250 A 250 uA 15 ns - 40 C + 150 C DSEPxx Tube
IXYS Rectifiers 180 Amps 600V 297In Stock
380On Order
Min.: 1
Mult.: 1

Screw Mount SOT-227B-4 600 V 90 A Fast Recovery Rectifiers Dual Parallel 1.39 V 1 kA 1 mA 35 ns - 40 C + 150 C DSEPxx Tube
IXYS Rectifiers RECT 600V 6A SM FAST RCVR 1.400In Stock
2.300Expected 4/24/2026
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT 600 V 6 A Fast Recovery Rectifiers Single 1.34 V 40 A 50 uA 20 ns - 55 C + 175 C Reel, Cut Tape, MouseReel
IXYS Rectifiers 1200V 30A 327In Stock
300Expected 2/25/2026
Min.: 1
Mult.: 1

Through Hole TO-247AD 1.2 kV 30 A Fast Recovery Rectifiers Single 2.74 V 200 A 250 uA 40 ns - 55 C + 175 C DSEPxx Tube
IXYS Rectifiers 1200V 12A 563In Stock
300Expected 10/27/2026
Min.: 1
Mult.: 1

Through Hole TO-220-2 1.2 kV 15 A Fast Recovery Rectifiers Single 2.75 V 90 A 100 uA 40 ns - 55 C + 175 C DSEPxx Tube
IXYS Rectifiers 15 Amps 1200V 100In Stock
Min.: 1
Mult.: 1

Through Hole ISOPLUS247-2 1.2 kV 15 A Fast Recovery Rectifiers Single 4.45 V 110 A 100 uA 15 ns - 55 C + 175 C DSEPxx Tube
IXYS Rectifiers HIPER FRED DIODE 600V, 30A 83In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC 600 V 30 A Standard Recovery Rectifier Single 2.52 V 250 A 250 uA 30 ns - 55 C + 175 C DSEPxx Tube
IXYS Rectifiers 15 Amps 600V 134In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 600 V 15 A Fast Recovery Rectifiers Single 2.52 V 110 A 100 uA 30 ns - 55 C + 175 C DSEPxx Tube
IXYS Rectifiers Power Diode Discretes-FRED TO-268AA 18In Stock
Min.: 1
Mult.: 1

SMD/SMT D3PAK-3 (TO-268-3) 1.2 kV Fast Recovery Single 3.18 V - 55 C + 150 C Tube