DSEP15-12CR

IXYS
747-DSEP15-12CR
DSEP15-12CR

Mfr.:

Description:
Rectifiers 15 Amps 1200V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,89 € 9,89 €
5,87 € 58,70 €
5,75 € 690,00 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Rectifiers
RoHS:  
Through Hole
ISOPLUS247-2
1.2 kV
15 A
Fast Recovery Rectifiers
Single
4.45 V
110 A
100 uA
15 ns
- 55 C
+ 175 C
DSEPxx
Tube
Brand: IXYS
Pd - Power Dissipation: 150 W
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 30
Subcategory: Diodes & Rectifiers
Tradename: HyPerDYN
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

Off-Board Charger Sub-Unit Power Converters

Littelfuse Off-Board Charger Sub-Unit Power Converters are required for DC charging stations capable of charging to 80% SOC in under 30 minutes. These fast-charging applications require modular power converters, which can be paralleled to cater to different power levels, thereby enabling fast charging. The most critical parameters are energy density and system efficiency. A sub-unit power converter in a DC charging station consists of an AC/DC power stage and DC/DC power stage integrated into the charging station.

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

Medical Equipment Solutions

Littelfuse Medical Equipment Solutions provide robust designed and quality components needed to help with reliable operating and equipment up-time. These solutions include ventilators, defibrillator, and ultrasounds. Littelfuse Medical Equipment Solutions are ideal for life support systems, patient care equipment, and patient monitoring systems.