ROHM Semiconductor Rectifiers

Results: 256
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
ROHM Semiconductor Rectifiers 500V Vr 1A Io Rectifying Diode 165.044In Stock
Min.: 1
Mult.: 1
Reel: 3.000
SMD/SMT SOD-128-2 400 V 1 A Rectifying Diode Single 1.1 V 30 A 10 uA + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Rectifiers 600V VR 8A IO TO-252(DPAK); TO-252 3.344In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TO-252-3 600 V 8 A Super Fast Recovery Diode Single 2.8 V 100 A 10 uA 45 ns + 150 C AEC-Q101 Reel, Cut Tape
ROHM Semiconductor Rectifiers Super Fast Recovery Diode 1.687In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FN-3 200 V 20 A Super Fast Recovery Diode Dual 980 mV 100 A 10 uA 30 ns + 150 C Tube
ROHM Semiconductor Rectifiers Rectifier 0.2A Io SOD-323HE 400VVrm 59.594In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT TUMD2SM-2 400 V 200 mA Rectifier Diode Single 1.1 V 1 A 1 uA + 150 C RRE02VTM4SFH AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Rectifiers RECT 350V 10A SM SUPER FST 1.852In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT TO-263S-3 350 V 10 A Super Fast Recovery Diode Single 1.5 V 100 A 10 uA 30 ns + 150 C Reel, Cut Tape
ROHM Semiconductor Rectifiers Rectifier Diode wideframe discrete 80.277In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT TUMD2SM-2 600 V 200 mA Rectifier Diode Single 1.1 V 1 A 1 uA + 150 C RRE02VSM6 Reel, Cut Tape, MouseReel
ROHM Semiconductor Rectifiers 100V Vrm 0.5A Io Recovery Diode 40.921In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT TUMD2M-2 100 V 500 mA Super Fast Recovery Diode Single 980 mV 6 A 10 uA 25 ns + 150 C RF05VAM1S Reel, Cut Tape, MouseReel
ROHM Semiconductor Rectifiers RECT 800V 10A SM SUPER FST 1.626In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT TO-263S-3 800 V 10 A Super Fast Recovery Diode Dual 2.1 V 60 A 10 uA 40 ns + 150 C Reel, Cut Tape
ROHM Semiconductor Rectifiers Fast Recvry 350V Vr TO-252(DPAK) 5A Io 3.833In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TO-252-3 350 V 5 A Super Fast Recovery Diode Single 1.5 V 50 A 10 uA 30 ns + 150 C RFN5BM3SFH AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Rectifiers Super Fast Recovery Diode 5.721In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FN-3 300 V 20 A Super Fast Recovery Diode Dual 1.3 V 100 A 10 uA 25 ns + 150 C Tube
ROHM Semiconductor Rectifiers RECT 800V 10A SM SUPER FST 1.397In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT TO-263S-3 800 V 10 A Super Fast Recovery Diode Dual 2.1 V 60 A 10 uA 40 ns + 150 C AEC-Q101 Reel, Cut Tape
ROHM Semiconductor Rectifiers 600V VR 0.8A IO SOD-128; PMDTM 12.457In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOD-128-2 600 V 800 mA Super Fast Recovery Diode Single 1.45 V 15 A 1 uA 35 ns + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Rectifiers RECT 430V 20A SM SUPER FST 1.716In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT TO-263S-3 430 V 20 A Super Fast Recovery Diode Single 1.7 V 100 A 10 uA 25 ns + 150 C Reel, Cut Tape
ROHM Semiconductor Rectifiers RECT 600V 10A SM SUPER FST 2.499In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TO-252GE-3 600 V 10 A Super Fast Recovery Diode Single 1.3 V 100 A 10 uA 150 ns + 150 C Reel, Cut Tape
ROHM Semiconductor Rectifiers RECT 1KV 20A RDL STD RCOVR 1.760In Stock
Min.: 1
Mult.: 1

Through Hole TO-220ACFP-2 1 kV 20 A Rectifier Diode Single 1.05 V 200 A 10 uA + 150 C Tube
ROHM Semiconductor Rectifiers RECT 600V 20A RDL SUPER FST 1.411In Stock
Min.: 1
Mult.: 1

Through Hole TO-220NFM-2 600 V 20 A Super Fast Recovery Diode Single 1.55 V 100 A 10 uA 60 ns + 150 C Tube
ROHM Semiconductor Rectifiers RECT 400V 6A SM STD RCOVR 4.184In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TO-252GE-3 400 V 6 A Rectifier Diode Single 1.1 V 40 A 10 uA + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Rectifiers RECT 600V 10A RDL SUPER FST 1.845In Stock
Min.: 1
Mult.: 1

Through Hole TO-220NFM-2 600 V 10 A Super Fast Recovery Diode Single 2.8 V 60 A 10 uA 25 ns + 150 C Tube
ROHM Semiconductor Rectifiers RECT 600V 10A SM SUPER FST 2.428In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TO-252GE-3 600 V 10 A Super Fast Recovery Diode Single 1.55 V 100 A 10 uA 50 ns + 150 C Reel, Cut Tape
ROHM Semiconductor Rectifiers 350V Vrm; 5A Io TO-252 Rec Diode 6.020In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TO-252GE-3 350 V 5 A Super Fast Recovery Diode Single 1.5 V 50 A 10 uA 30 ns + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Rectifiers RECT 600V 5A RDL SUPER FST 1.875In Stock
Min.: 1
Mult.: 1

Through Hole TO-220NFM-2 600 V 5 A Super Fast Recovery Diode Single 1.55 V 30 A 10 uA 50 ns + 150 C Tube
ROHM Semiconductor Rectifiers RECT 600V 20A RDL SUPER FST 3.373In Stock
Min.: 1
Mult.: 1

Through Hole TO-220NFM-2 600 V 20 A Super Fast Recovery Diode Single 2.8 V 100 A 10 uA 35 ns + 150 C Tube
ROHM Semiconductor Rectifiers RECT 600V 30A RDL SUPER FST 1.334In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 600 V 30 A Super Fast Recovery Diode Single 2.8 V 200 A 10 uA 60 ns + 150 C Tube
ROHM Semiconductor Rectifiers 200V Vrm 20A Io TO263S D2PAK 181In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT TO-263S-3 200 V 20 A Super Fast Recovery Diode Dual 930 mV 100 A 10 uA 30 ns + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Rectifiers 200V Vrm 10A Io Recovery Diode 115In Stock
Min.: 1
Mult.: 1
Reel: 500

Through Hole TO-220FN-3 200 V 10 A Super Fast Recovery Diode Dual 980 mV 80 A 10 uA 25 ns + 150 C RFN10T2D Reel, Cut Tape