RFV8BM6SFHTL

ROHM Semiconductor
755-RFV8BM6SFHTL
RFV8BM6SFHTL

Mfr.:

Description:
Rectifiers 600V VR 8A IO TO-252(DPAK); TO-252

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.318

Stock:
3.318 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,29 € 1,29 €
0,828 € 8,28 €
0,74 € 74,00 €
0,669 € 334,50 €
0,593 € 593,00 €
Full Reel (Order in multiples of 2500)
0,516 € 1.290,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
SMD/SMT
TO-252-3
600 V
8 A
Super Fast Recovery Diode
Single
2.8 V
100 A
10 uA
45 ns
+ 150 C
AEC-Q101
Reel
Cut Tape
Brand: ROHM Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Part # Aliases: RFV8BM6SFH
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Fast Recovery Diodes

ROHM Automotive Fast Recovery Diodes are AEC-Q101-qualified diodes with ultra high-speeds suitable for general rectification. These diodes offer a reverse voltage range between 100V to 600V and 0.5A to 20A average rectified current forward range. The Automotive Fast Recovery Diodes feature a 0.92V to 2.8V low forward voltage range and provide a reduction of switching losses. These diodes are available in TO-252, PMDTM, TUMD2M, TO-263S (D2PAK), and SOD-323 packages. 

RFV Series Fast Recovery Diodes

ROHM Semiconductor RFV Series Fast Recovery Diodes are hyper-fast recovery (hard recovery type) diodes that offer high reliability. These diodes are manufactured using silicon epitaxial planar type construction and are available in TO-252 or TO-220AC (TO-220ACFP) packages. The RFV series diodes exhibit ultra-low switching losses and high current overload capacities. These superfast recovery diodes operate at -55°C to +150°C temperature range. ROHM Semiconductor RFV Diodes are suitable for general rectification and Power Factor Correction (PFC) in Continuous Current Mode (CCM).