CA Current Regulator Diodes

Results: 1.064
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Maximum Regulator Current Maximum Limiting Voltage Maximum Peak Operating Voltage Mounting Style Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Littelfuse Current Regulator Diodes 24V, 5A Very Low Forward Voltage Diode 6.217In Stock
Min.: 1
Mult.: 1
Reel: 3.000

5 A 24 V SMD/SMT DFN-8 - 40 C + 125 C Reel, Cut Tape, MouseReel
Semitec Current Regulator Diodes 100V 1.5mA 5.304In Stock
9.000Expected 4/27/2026
Min.: 1
Mult.: 1
Reel: 3.000

1.5 mA 2 V 100 V SMD/SMT - 40 C + 150 C S Reel, Cut Tape, MouseReel
Semitec Current Regulator Diodes 100V .30mA 12.431In Stock
Min.: 1
Mult.: 1
Reel: 3.000

300 uA 800 mV 100 V SMD/SMT - 40 C + 150 C S Reel, Cut Tape, MouseReel
Semitec Current Regulator Diodes 50V 15mA 7.310In Stock
Min.: 1
Mult.: 1
Reel: 3.000

15 mA 4.3 V 50 V SMD/SMT - 40 C + 150 C S Reel, Cut Tape, MouseReel
Microchip Technology Current Regulator Diodes 100V 363UA 500MW Current Regulator THT 100In Stock
Min.: 1
Mult.: 1
No
363 uA 1 V 100 V Through Hole DO-7-2 - 55 C + 175 C Bulk
Microchip Technology Current Regulator Diodes 100V 5.17MA 500MW Round-End Current Regulator 326In Stock
Min.: 1
Mult.: 1
No
SMD/SMT DO-213AB-2 Bulk
Linear Integrated Systems Current Regulator Diodes Current Regulating Diode 902In Stock
Min.: 1
Mult.: 1

1.2 mA 2.1 V 50 V Through Hole TO-92-2 - 55 C + 150 C J500 Bulk
Linear Integrated Systems Current Regulator Diodes Current Regulating Diode 662In Stock
Min.: 1
Mult.: 1

4.3 mA 3.9 V 50 V SMD/SMT SOT-23-3 - 55 C + 150 C SST500 Cut Tape
Linear Integrated Systems Current Regulator Diodes Current Regulating Diode 658In Stock
Min.: 1
Mult.: 1

5.6 mA 4.2 V 50 V Through Hole TO-92-2 - 55 C + 150 C J500 Bulk
Microchip Technology Current Regulator Diodes 100V 1.21MA 500MW Current Regulator THT 18In Stock
Min.: 1
Mult.: 1
No
Through Hole DO-7 (DO-204AA) Bulk
Microchip Technology Current Regulator Diodes 100V 3.63MA 500MW Round-End Current Regulator 2In Stock
Min.: 1
Mult.: 1
No
SMD/SMT DO-213AB-2 Bulk
Microchip Technology Current Regulator Diodes 100V 2.2MA 500MW Current Regulator Round-End SMT 136In Stock
Min.: 1
Mult.: 1
No
SMD/SMT DO-213AB-2 Bulk
Microchip / Microsemi Current Regulator Diodes 100V 2.97MA 475MW Current Regulator THT 100In Stock
Min.: 1
Mult.: 1
No
Through Hole DO-7-2
Microchip / Microsemi Current Regulator Diodes 100V 1.43MA 475MW Current Regulator 82In Stock
Min.: 1
Mult.: 1
No
Through Hole DO-7-2 Bulk
Microchip / Microsemi Current Regulator Diodes 100V 4.73MA 500MW Round-End Current Regulator 95In Stock
Min.: 1
Mult.: 1
No
SMD/SMT DO-213AB-2 Bulk
Microchip Technology 1N5294
Microchip Technology Current Regulator Diodes 100V 825UA 475MW Current Regulator THT 51In Stock
62Expected 4/20/2026
Min.: 1
Mult.: 1
Through Hole DO-7 - 65 C + 175 C
Microchip Technology 1N5312
Microchip Technology Current Regulator Diodes 100V 4.29MA 500MW Current Regulator THT 70In Stock
Min.: 1
Mult.: 1
Central Semiconductor Current Regulator Diodes 0.76 Curr Reg 100 PoV 500mW 2.846In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel
Linear Integrated Systems Current Regulator Diodes Current Regulating Diode 56In Stock
Min.: 1
Mult.: 1

1.2 mA 2.1 V 50 V SMD/SMT SOT-23-3 - 55 C + 150 C SST500 Cut Tape
Diotec Semiconductor Current Regulator Diodes Current Limiting Diode, SMA, 90V, 15mA 11.322In Stock
Min.: 1
Mult.: 1
Reel: 7.500

15 mA 3 V 90 V SMD/SMT DO-214AC-2 - 50 C + 150 C CL1/2/3/4 Reel, Cut Tape, MouseReel
Linear Integrated Systems Current Regulator Diodes Current Regulating Diode 62In Stock
Min.: 1
Mult.: 1

672 uA 1.7 V 50 V SMD/SMT SOT-23-3 - 55 C + 150 C SST500 Cut Tape
Linear Integrated Systems Current Regulator Diodes Current Regulating Diode 96In Stock
Min.: 1
Mult.: 1

1.68 mA 2.5 V 50 V SMD/SMT SOT-23-3 - 55 C + 150 C SST500 Cut Tape
Microchip / Microsemi Current Regulator Diodes 100V 5.17MA 500MW Current Regulator 13In Stock
Min.: 1
Mult.: 1
No
Through Hole DO-7-2 Bulk
Linear Integrated Systems Current Regulator Diodes Current Regulating Diode 80In Stock
Min.: 1
Mult.: 1

2.9 mA 3.1 V 50 V SMD/SMT SOT-23-3 - 55 C + 150 C SST500 Cut Tape
Linear Integrated Systems Current Regulator Diodes Current Regulating Diode 90In Stock
Min.: 1
Mult.: 1

900 uA 1.9 V 50 V SMD/SMT SOT-23-3 - 55 C + 150 C SST500 Cut Tape