J511-TO-92-2L-BK

Linear Integrated Systems
722-J511TO922LBK
J511-TO-92-2L-BK

Mfr.:

Description:
Current Regulator Diodes Current Regulating Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 187

Stock:
187
Can Dispatch Immediately
On Order:
900
Expected 6/9/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,13 € 8,13 €
5,73 € 57,30 €
4,64 € 464,00 €
4,12 € 2.060,00 €
3,39 € 3.390,00 €
3,32 € 6.640,00 €

Product Attribute Attribute Value Select Attribute
Linear Integrated Systems
Product Category: Current Regulator Diodes
RoHS:  
5.6 mA
4.2 V
50 V
Through Hole
TO-92-2
- 55 C
+ 150 C
J500
Bulk
Brand: Linear Integrated Systems
Configuration: Single
Minimum Dynamic Impedance: 120 kOhms
Minimum Knee Impedance: 50 kOhms
Product Type: Current Regulator Diodes
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Unit Weight: 196 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

J500 Current Regulating Diodes

Linear Integrated Systems J500 Series Current Regulating Diodes are a direct replacement for the Siliconix-Vishay J500 series. With operation in a -55°C to +150°C junction temperature range, the J500 diodes offer a wide 0.192mA to 5.6mA current range and are ideal for current-limiting and constant-current applications. J500 diodes are available in the TO-92 2L RoHS package and bare die option.