STTH16L06C-Y Series Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Rectifiers Automotive 600 V, 16 A dual Low Drop Ultrafast Diode 94In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT D2PAK-3 600 V 20 A Ultra Fast Recovery Rectifiers Single 2.08 V 120 A 8 uA 40 ns - 40 C + 175 C STTH16L06C-Y AEC-Q101 Reel, Cut Tape

STMicroelectronics Rectifiers Automotive 600 V, 16 A dual Low Drop Ultrafast Diode Non-Stocked Lead-Time 15 Weeks
Min.: 1.000
Mult.: 1.000

Through Hole TO-220AB-3 600 V 20 A Ultra Fast Recovery Rectifiers Dual 1.8 V 120 A 8 uA 40 ns - 40 C + 175 C STTH16L06C-Y AEC-Q101 Tube