STPS10150C Series Schottky Diodes & Rectifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Schottky Diodes & Rectifiers schottky diode 294In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220FP-3 Single Si 5 A 150 V 920 mV 120 A 2 uA - 65 C + 175 C STPS10150C Tube
STMicroelectronics Schottky Diodes & Rectifiers 2X5 Amp 150 Volt 1.181In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Dual Anode Common Cathode Si 10 A 150 V 1 V 120 A 2 uA - 65 C + 175 C STPS10150C Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 2X5 Amp 150 Volt 1.537In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-3 Dual Anode Common Cathode Si 10 A 150 V 1 V 120 A 2 uA - 65 C + 175 C STPS10150C Tube