CA Audio DSPs

Results: 415
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels Maximum Clock Frequency Resolution Interface Type Package/Case Maximum Data Rate Sampling Rate Supply Voltage - Min Supply Voltage - Max Series Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current Packaging Mounting Style Qualification

STMicroelectronics Audio DSPs 3-Band Digital Cont 6.642In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SOIC-28 7 V 10.2 V TDA7439DS 4 mA to 10 mA Reel, Cut Tape, MouseReel SMD/SMT
Texas Instruments Audio DSPs 4Ch Dig Aud Delay Pr oc A 595-TPA5051RSA A 595-TPA5051RSAT 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

4 Channel QFN-16 3 V 3.6 V TPA5051 - 40 C + 85 C 3 mA Reel, Cut Tape, MouseReel SMD/SMT
Analog Devices Audio DSPs 300 MHz 32bit SigmaDSP Audio Processor 241In Stock
Min.: 1
Mult.: 1

16 Channel 294.912 MHz 10 bit I2C, SPI LFCSP-72 1.14 V 3.63 V ADAU1452 0 C + 70 C 100 mA Tray SMD/SMT
Analog Devices Audio DSPs 32bit SigmaDSP Audio 16K/48K 1.415In Stock
Min.: 1
Mult.: 1

147.456 MHz 10 bit SPI LFCSP-88 1.14 V 3.63 V ADAU1463 - 40 C + 105 C 233 mA Tray SMD/SMT AEC-Q100
Analog Devices / Maxim Integrated Audio DSPs Shunt Mode Audio Click-and-Pop Eliminato 4.147In Stock
Min.: 1
Mult.: 1
Reel: 2.500

uDFN-6 1.7 V 3.6 V MAX9892 - 40 C + 85 C 600 nA Reel, Cut Tape, MouseReel SMD/SMT
Analog Devices Audio DSPs 150 MHz 32bit SigmaDSP Audio Processor 772In Stock
Min.: 1
Mult.: 1

16 Channel 294.912 MHz 10 bit I2C, SPI LFCSP-72 1.14 V 3.63 V ADAU1452 - 40 C + 105 C 75 mA Tray SMD/SMT AEC-Q100
onsemi Audio DSPs PORTABLE SOUND SOLUT 535In Stock
900Expected 4/21/2026
Min.: 1
Mult.: 1

2 Channel 160 MHz 32 bit I2C, SPI, UART TQFP-128 930 mV 3.6 V LC823450 - 20 C + 65 C Tray SMD/SMT
ROHM Semiconductor Audio DSPs 7V-9.5V I2C BUS 6 Output Audio Prcsr 1.868In Stock
Min.: 1
Mult.: 1
Reel: 2.000

6 Channel I2C SSOP-B40 7 V 9.5 V BD37067FV-M - 40 C + 85 C Reel, Cut Tape, MouseReel SMD/SMT AEC-Q100
Texas Instruments Audio DSPs St Dig Aud Delay Pro c A 595-TPA5050RSAR A 595-TPA5050RSAR 393In Stock
Min.: 1
Mult.: 1
Reel: 250

QFN-16 TPA5050 - 40 C + 85 C Reel, Cut Tape, MouseReel SMD/SMT
NXP Semiconductors Audio DSPs Multi-Core Audio Processor 80-Pin 510In Stock
Min.: 1
Mult.: 1

250 MHz LQFP-80 1.14 V 1.26 V DSPB56725 0 C + 70 C 140 mA Tray SMD/SMT AEC-Q100
Texas Instruments Audio DSPs Hi Perf Dual Core DS P/MCU Aud Proc A 59 A 595-TAS3204PAGR 148In Stock
Min.: 1
Mult.: 1

TQFP-64 TAS3204 0 C + 70 C Tray SMD/SMT
Texas Instruments Audio DSPs 96KHz PWM Modulator w/ intg ASRC A 595-T A 595-TAS5548DCA 1.822In Stock
Min.: 1
Mult.: 1
Reel: 2.000

HTSSOP-56 TAS5548 - 40 C + 85 C Reel, Cut Tape, MouseReel SMD/SMT
Analog Devices Audio DSPs SigmaDSP 28-/56-Bit Audio Processor 776In Stock
Min.: 1
Mult.: 1

2 Channel 24.576 MHz 24 bit SPI LQFP-48 3.3 V, 1.8 V 3.3 V, 1.8 V ADAU1401A - 40 C + 105 C 50 mA Tray SMD/SMT AEC-Q100
CML Micro Audio DSPs Half-duplex Audio Signalling and Data Processing IC for PMR/LMR 41In Stock
Min.: 1
Mult.: 1

VQFN-48 CMX148/EV1480 Tray SMD/SMT
Analog Devices Audio DSPs SigmaDSP Digital Audio Processor with On-Board Converters 50In Stock
Min.: 1
Mult.: 1

3 Channel 12.288 MHz 24 bit SPI LQFP-48 5 V 5 V AD1954 - 40 C + 105 C 80 mA Tray SMD/SMT
Analog Devices Audio DSPs SigmaDSP 300MHz Audio Processor 509In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SPI LFCSP-72 ADAU1451 - 40 C + 105 C Reel, Cut Tape, MouseReel SMD/SMT AEC-Q100
Texas Instruments Audio DSPs 6 Ch Digital Audio P WM Processor A 595- A 595-TAS5086DBT 1.832In Stock
Min.: 1
Mult.: 1
Reel: 2.000

TSSOP-38 3 V 3.6 V TAS5086 0 C + 70 C Reel, Cut Tape, MouseReel SMD/SMT
Texas Instruments Audio DSPs 4Ch Dig Aud Delay Pr oc 406In Stock
Min.: 1
Mult.: 1
Reel: 250

4 Channel QFN-16 3 V 3.6 V TPA5051 - 40 C + 85 C 3 mA Reel, Cut Tape, MouseReel SMD/SMT
ROHM Semiconductor Audio DSPs 7V-9.5V I2C BUS Bass, Mid, Treble 1.787In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3 Channel I2C SSOP-B28 7 V 9.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel SMD/SMT
onsemi Audio DSPs PORTABLE SOUND SOLUTION 789In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2 Channel 160 MHz 32 bit I2C, SPI, UART WLCSP-154 930 mV 3.6 V LC823450 - 20 C + 65 C Reel, Cut Tape, MouseReel SMD/SMT
Analog Devices Audio DSPs SigmaDSP Multichannel 28-Bit Audio Processor 99In Stock
Min.: 1
Mult.: 1

16 Channel 3.072 MHz 28 bit Serial, 4-Wire, SPI LQFP-48 2.5 V 2.5 V AD1940 - 40 C + 105 C 163 mA Tray SMD/SMT
Texas Instruments Audio DSPs Hi Perf Dig Aud SOC R 595-PCM3070IRHBT R R 595-PCM3070IRHBT 144In Stock
Min.: 1
Mult.: 1

TQFP-64 TAS3202 SMD/SMT
Texas Instruments Audio DSPs 8 Ch Digital Audio P WM Processor R 595- R 595-TAS5508CPAG 112In Stock
Min.: 1
Mult.: 1

TQFP-64 3 V 3.6 V TAS5508B 140 mA, 20 mA Tray SMD/SMT
Syntiant Audio DSPs Chelsea DSP Audio Evaluation Board 22In Stock
Min.: 1
Mult.: 1

Non-standard
STMicroelectronics TDA7729
STMicroelectronics Audio DSPs ADS INFOTAINMENT 990In Stock
Min.: 1
Mult.: 1
TSSOP-28 TDA7729 SMD/SMT AEC-Q100