Analog Devices Inc. LTC6244 Series Precision Amplifiers

Results: 22
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers 2x 50MHz, L N, R2R, CMOS Op Amp 5.312In Stock
Min.: 1
Mult.: 1

2 Channel 50 MHz 35 V/us 40 uV 1 pA 6 V 2.8 V 6.25 mA 35 mA 105 dB 8 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C LTC6244 Tube
Analog Devices Precision Amplifiers 2x 50MHz, L N, R2R, CMOS Op Amp 5.000In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 50 MHz 35 V/us 1 pA 12 V 2.8 V 6.25 mA 35 mA 105 dB 8 nV/sqrt Hz MSOP-8 SMD/SMT LTC6244 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x 50MHz, L N, R2R, CMOS Op Amp 23In Stock
Min.: 1
Mult.: 1

2 Channel 50 MHz 35 V/us 40 uV 1 pA 6 V 2.8 V 6.25 mA 35 mA 105 dB 8 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C LTC6244 Tube
Analog Devices Precision Amplifiers 2x 50MHz, L N, R2R, CMOS Op Amp 121In Stock
Min.: 1
Mult.: 1

2 Channel 50 MHz 35 V/us 100 uV 1 pA 12 V 2.8 V 6.25 mA 35 mA 105 dB 8 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C LTC6244 Tube
Analog Devices Precision Amplifiers 2x 50MHz, L N, R2R, CMOS Op Amp 412In Stock
Min.: 1
Mult.: 1

2 Channel 50 MHz 35 V/us 100 uV 1 pA 6 V 2.8 V 6.25 mA 35 mA 105 dB 8 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown 0 C + 70 C LTC6244 Tube
Analog Devices Precision Amplifiers 2x 50MHz, L N, R2R, CMOS Op Amp 2.185In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 50 MHz 35 V/us 1 pA 12 V 2.8 V 6.25 mA 35 mA 105 dB 8 nV/sqrt Hz MSOP-8 SMD/SMT LTC6244 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x 50MHz, L N, R2R, CMOS Op Amp 2.830In Stock
Min.: 1
Mult.: 1

2 Channel 50 MHz 35 V/us 40 uV 1 pA 6 V 2.8 V 6.25 mA 35 mA 105 dB 8 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LTC6244 Tube
Analog Devices Precision Amplifiers 2x 50MHz, L N, R2R, CMOS Op Amp 2.500In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 50 MHz 35 V/us 1 pA 6 V 2.8 V 6.25 mA 35 mA 105 dB 8 nV/sqrt Hz MSOP-8 SMD/SMT LTC6244 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x 50MHz, L N, R2R, CMOS Op Amp 502In Stock
Min.: 1
Mult.: 1

2 Channel 50 MHz 35 V/us 100 uV 1 pA 12 V 2.8 V 6.25 mA 35 mA 105 dB 8 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown 0 C + 70 C LTC6244 Tube
Analog Devices Precision Amplifiers 2x 50MHz, L N, R2R, CMOS Op Amp 918In Stock
Min.: 1
Mult.: 1

2 Channel 50 MHz 35 V/us 40 uV 1 pA 12 V 2.8 V 6.25 mA 35 mA 105 dB 8 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown 0 C + 70 C LTC6244 Tube
Analog Devices Precision Amplifiers 2x 50MHz, L N, R2R, CMOS Op Amp 2.104In Stock
Min.: 1
Mult.: 1

2 Channel 50 MHz 35 V/us 40 uV 1 pA 12 V 2.8 V 6.25 mA 35 mA 105 dB 8 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C LTC6244 Tube
Analog Devices Precision Amplifiers 2x 50MHz, L N, R2R, CMOS Op Amp 698In Stock
Min.: 1
Mult.: 1

2 Channel 50 MHz 35 V/us 40 uV 1 pA 6 V 2.8 V 6.25 mA 35 mA 105 dB 8 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown 0 C + 70 C LTC6244 Tube
Analog Devices Precision Amplifiers 2x 50MHz, L N, R2R, CMOS Op Amp 2.267In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 50 MHz 35 V/us 1 pA 6 V 2.8 V 6.25 mA 35 mA 105 dB 8 nV/sqrt Hz MSOP-8 SMD/SMT LTC6244 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x 50MHz, L N, R2R, CMOS Op Amp 157In Stock
Min.: 1
Mult.: 1

2 Channel 50 MHz 35 V/us 100 uV 1 pA 6 V 2.8 V 6.25 mA 35 mA 105 dB 8 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 85 C LTC6244 Tube
Analog Devices Precision Amplifiers 2x 50MHz, L N, R2R, CMOS Op Amp Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

2 Channel 50 MHz 35 V/us 1 pA 12 V 2.8 V 6.25 mA 35 mA 105 dB 8 nV/sqrt Hz DFN-8 SMD/SMT LTC6244 Reel
Analog Devices Precision Amplifiers 2x 50MHz, L N, R2R, CMOS Op Amp Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

2 Channel 50 MHz 35 V/us 1 pA 12 V 2.8 V 6.25 mA 35 mA 105 dB 8 nV/sqrt Hz DFN-8 SMD/SMT LTC6244 Reel
Analog Devices Precision Amplifiers 2x 50MHz, L N, R2R, CMOS Op Amp Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

2 Channel 50 MHz 35 V/us 1 pA 12 V 2.8 V 6.25 mA 35 mA 105 dB 8 nV/sqrt Hz DFN-8 SMD/SMT LTC6244 Reel
Analog Devices Precision Amplifiers 2x 50MHz, L N, R2R, CMOS Op Amp Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

2 Channel 50 MHz 35 V/us 1 pA 6 V 2.8 V 6.25 mA 35 mA 105 dB 8 nV/sqrt Hz DFN-8 SMD/SMT LTC6244 Reel
Analog Devices Precision Amplifiers 2x 50MHz, L N, R2R, CMOS Op Amp Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

2 Channel 50 MHz 35 V/us 100 uV 1 pA 12 V 2.8 V 6.25 mA 35 mA 105 dB 8 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 85 C LTC6244 Tube
Analog Devices Precision Amplifiers 2x 50MHz, L N, R2R, CMOS Op Amp Non-Stocked Lead-Time 11 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

2 Channel 50 MHz 35 V/us 1 pA 6 V 2.8 V 6.25 mA 35 mA 105 dB 8 nV/sqrt Hz DFN-8 SMD/SMT LTC6244 Reel
Analog Devices Precision Amplifiers 2x 50MHz, L N, R2R, CMOS Op Amp Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 50 MHz 35 V/us 1 pA 6 V 2.8 V 6.25 mA 35 mA 105 dB 8 nV/sqrt Hz MSOP-8 SMD/SMT LTC6244 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x 50MHz, L N, R2R, CMOS Op Amp Non-Stocked Lead-Time 13 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

2 Channel 50 MHz 35 V/us 1 pA 6 V 2.8 V 6.25 mA 35 mA 105 dB 8 nV/sqrt Hz DFN-8 SMD/SMT LTC6244 Reel