LTC6244HVCDD#PBF

Analog Devices
584-LTC6244HVCDD#PBF
LTC6244HVCDD#PBF

Mfr.:

Description:
Precision Amplifiers 2x 50MHz, L N, R2R, CMOS Op Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 526

Stock:
526
Can Dispatch Immediately
On Order:
484
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,76 € 6,76 €
5,23 € 52,30 €
4,84 € 121,00 €
4,38 € 438,00 €
4,10 € 992,20 €
4,06 € 1.965,04 €
3,95 € 4.301,55 €
3,78 € 9.604,98 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
2 Channel
50 MHz
35 V/us
100 uV
1 pA
12 V
2.8 V
6.25 mA
35 mA
105 dB
8 nV/sqrt Hz
DFN-8
SMD/SMT
No Shutdown
0 C
+ 70 C
LTC6244
Tube
Amplifier Type: Low Noise Operational Amplifier
Brand: Analog Devices
Gain V/V: 2500 V/mV
In - Input Noise Current Density: 0.00056 pA
Input Type: CMOS
Ios - Input Offset Current: 500 fA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 105 dB
Settling Time: 535 ns
Factory Pack Quantity: 121
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 0 V to 3.5 V
Voltage Gain dB: 68 dB
Unit Weight: 22,711 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.