LTC6244HVCMS8#PBF

Analog Devices
584-LTC6244HVCMS8PBF
LTC6244HVCMS8#PBF

Mfr.:

Description:
Precision Amplifiers 2x 50MHz, L N, R2R, CMOS Op Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 732

Stock:
732 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,76 € 6,76 €
5,23 € 52,30 €
4,60 € 230,00 €
4,41 € 441,00 €
4,15 € 1.037,50 €
4,09 € 2.045,00 €
3,98 € 3.980,00 €
3,88 € 9.700,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,76 €
Min:
1

Similar Product

Analog Devices LTC6244HVCMS8#TRPBF
Analog Devices
Precision Amplifiers 2x 50MHz, L N, R2R, CMOS Op Amp

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
2 Channel
50 MHz
35 V/us
40 uV
1 pA
12 V
2.8 V
6.25 mA
35 mA
105 dB
8 nV/sqrt Hz
MSOP-8
SMD/SMT
No Shutdown
0 C
+ 70 C
LTC6244
Tube
Amplifier Type: Low Noise Amplifier
Brand: Analog Devices
Gain V/V: 2500 V/mV
In - Input Noise Current Density: 0.00056 pA
Ios - Input Offset Current: 500 fA
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 105 dB
Settling Time: 535 ns
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Unit Weight: 113 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.