LMV712 Series Operational Amplifiers - Op Amps

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Operational Amplifiers - Op Amps Lo Pwr-Noise Hi Otpt RRIO Dual Op Amp A A 926-LMV712MMX/NOPB 800In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2 Channel 5 MHz 5 V/us 3 mV 115 pA 5.5 V 2.7 V 1.17 mA 35 mA 80 dB 20 nV/sqrt Hz MSOP-10 SMD/SMT Shutdown - 40 C + 85 C LMV712 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual RRIO 3Mv Op Amp A 926-LMV712LDX/NOP A 926-LMV712LDX/NOPB 763In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2 Channel 5 MHz 5 V/us 3 mV 115 pA 5.5 V 2.7 V 1.17 mA 35 mA 80 dB 20 nV/sqrt Hz WSON-10 SMD/SMT Shutdown - 40 C + 85 C LMV712 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 5-MHz RRI O 35-mA output c A A 926-LMV712MM/NOPB 2.737In Stock
Min.: 1
Mult.: 1
Reel: 3.500

2 Channel 5 MHz 5 V/us 3 mV 115 pA 5.5 V 2.7 V 1.17 mA 35 mA 80 dB 20 nV/sqrt Hz MSOP-10 SMD/SMT Shutdown - 40 C + 85 C LMV712 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 5-MHz RRI O 35-mA output c A A 926-LMV712TLX/NOPB 248In Stock
Min.: 1
Mult.: 1
Reel: 250

2 Channel 5 MHz 5 V/us 3 mV 115 pA 5.5 V 2.7 V 1.17 mA 35 mA 80 dB 20 nV/sqrt Hz DSBGA-10 SMD/SMT Shutdown - 40 C + 85 C LMV712 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 5-MHz RRI O 35-mA output c A A 926-LMV712LD/NOPB Non-Stocked Lead-Time 18 Weeks
Min.: 4.500
Mult.: 4.500
Reel: 4.500

3 mV 115 pA 5.5 V 2.7 V 1.17 mA 35 mA 80 dB WSON-10 SMD/SMT - 40 C + 85 C LMV712 Reel
Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 5-MHz RRI O 35-mA output c A A 926-LMV712TL/NOPB Non-Stocked Lead-Time 18 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

3 mV 115 pA 5.5 V 2.7 V 1.17 mA 35 mA 80 dB DSBGA-10 SMD/SMT - 40 C + 85 C LMV712 Reel