LMV712TL/NOPB

Texas Instruments
926-LMV712TL/NOPB
LMV712TL/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual 5.5-V 5-MHz RRI O 35-mA output c A A 926-LMV712TLX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 231

Stock:
231 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,81 € 1,81 €
1,34 € 13,40 €
1,22 € 30,50 €
1,09 € 109,00 €
Full Reel (Order in multiples of 250)
1,02 € 255,00 €
0,963 € 481,50 €
0,929 € 929,00 €
0,92 € 2.300,00 €
0,903 € 4.515,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
5 MHz
5 V/us
3 mV
115 pA
5.5 V
2.7 V
1.17 mA
35 mA
80 dB
20 nV/sqrt Hz
DSBGA-10
SMD/SMT
Shutdown
- 40 C
+ 85 C
LMV712
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 3,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.