LMV712MMX/NOPB

Texas Instruments
926-LMV712MMX/NOPB
LMV712MMX/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual 5.5-V 5-MHz RRI O 35-mA output c A A 926-LMV712MM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.737

Stock:
2.737 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,53 € 1,53 €
1,13 € 11,30 €
1,02 € 25,50 €
0,912 € 91,20 €
0,857 € 214,25 €
0,825 € 412,50 €
0,821 € 821,00 €
Full Reel (Order in multiples of 3500)
0,761 € 2.663,50 €
0,746 € 5.222,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,81 €
Min:
1

Similar Product

Texas Instruments LMV712MM/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Lo Pwr-Noise Hi Otpt RRIO Dual Op Amp A A 926-LMV712MMX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
5 MHz
5 V/us
3 mV
115 pA
5.5 V
2.7 V
1.17 mA
35 mA
80 dB
20 nV/sqrt Hz
MSOP-10
SMD/SMT
Shutdown
- 40 C
+ 85 C
LMV712
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 3500
Subcategory: Amplifier ICs
Unit Weight: 23,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.