Renesas Electronics Operational Amplifiers - Op Amps

Results: 412
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Renesas / Intersil Operational Amplifiers - Op Amps ISL28414FBZ QUAL GEN PURPSE MIPR RRIO OP 854In Stock
Min.: 1
Mult.: 1

4 Channel 5 MHz 2.5 V/us 4 mV 20 pA 5.5 V 1.8 V 2.4 mA 31 mA 72 dB 40 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C ISL28414 Tube

Renesas / Intersil Operational Amplifiers - Op Amps ISL28233FRZ DL MICRO PWR RRIO ZERO-DRIFT 875In Stock
Min.: 1
Mult.: 1

2 Channel 400 kHz 200 mV/us 6 uV 600 pA 6 V, +/- 3 V 1.8 V, +/- 825 mV 18 uA 26 mA 125 dB 65 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C ISL28233 Tube

Renesas / Intersil Operational Amplifiers - Op Amps Power Line Communication 537In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2 Channel 250 MHz 1.2 kV/us 7.5 mV 3 uA 12 V, +/- 6 V 4.5 V, +/- 2.25 V 6 mA 6 nV/sqrt Hz QFN-16 SMD/SMT Shutdown - 40 C + 85 C ISL1571 Reel, Cut Tape, MouseReel

Renesas / Intersil Operational Amplifiers - Op Amps Power Line Communication 36In Stock
Min.: 1
Mult.: 1
Reel: 1.500

2 Channel 250 MHz 1.2 kV/us 7.5 mV 3 uA 12 V, +/- 6 V 4.5 V, +/- 2.25 V 6 mA 6 nV/sqrt Hz HMSOP-10 SMD/SMT Shutdown - 40 C + 85 C ISL1571 Reel, Cut Tape, MouseReel

Renesas / Intersil Operational Amplifiers - Op Amps ISL28433FVZ QD MICRO PWR 0 DRIFT RRIO OP 752In Stock
Min.: 1
Mult.: 1

4 Channel 400 kHz 200 mV/us 6 uV 600 pA 6 V, +/- 3 V 1.8 V, +/- 825 mV 18 uA 26 mA 125 dB 65 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C ISL28433 Tube
Renesas Electronics Operational Amplifiers - Op Amps OPERATION AMPLIFIER 2.500In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 1 mV 14 nA +/- 15 V +/- 1.5 V 700 uA 40 mA, 50 mA 85 dB SOP-8 SMD/SMT No Shutdown - 40 C + 85 C REAC1251G Reel, Cut Tape
Renesas Electronics Operational Amplifiers - Op Amps OPERATION AMPLIFIER 4.987In Stock
Min.: 1
Mult.: 1
Reel: 5.000

2 Channel 1 mV 14 nA +/- 15 V +/- 1.5 V 700 uA 40 mA, 50 mA 85 dB MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C REAC1251G Reel, Cut Tape
Renesas Electronics Operational Amplifiers - Op Amps OPERATION AMPLIFIER 9.998In Stock
Min.: 1
Mult.: 1
Reel: 5.000

2 Channel 550 kHz 350 mV/us 6 mV 1 pA 5.5 V 1.8 V 40 uA 10 mA 80 dB MSOP-8 SMD/SMT No Shutdown - 40 C + 105 C READ2303G Reel, Cut Tape

Renesas Electronics Operational Amplifiers - Op Amps OPERATION AMPLIFIER 4.990In Stock
Min.: 1
Mult.: 1
Reel: 5.000

2 Channel 6 MHz 8 V/us 6 mV 1 pA 5.5 V 2.5 V 750 uA 20 mA 80 dB MSOP-8 SMD/SMT No Shutdown - 40 C + 105 C READ2304G Reel, Cut Tape
Renesas Electronics Operational Amplifiers - Op Amps OPERATION AMPLIFIER 2.500In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 550 kHz 350 mV/us 6 mV 1 pA 5.5 V 1.8 V 40 uA 10 mA 80 dB TSSOP-14 SMD/SMT No Shutdown - 40 C + 105 C READ4303G Reel, Cut Tape
Renesas Electronics Operational Amplifiers - Op Amps OPERATION AMPLIFIER 2.460In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 6 MHz 8 V/us 6 mV 1 pA 5.5 V 2.5 V 750 uA 20 mA 80 dB TSSOP-14 SMD/SMT No Shutdown - 40 C + 105 C READ4304G Reel, Cut Tape

Renesas Electronics Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER TSSOP 2.400In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 3.5 MHz 7 V/us 2 mV 500 nA 16 V 1.5 V 4.3 mA 10 mA 70 dB TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C UPC842 Reel, Cut Tape

Renesas Electronics Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER TSSOP 2.483In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 7 V/us 2 mV 130 nA 32 V 3 V 10 mA 70 dB TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C UPC844 Reel, Cut Tape
Renesas Electronics Operational Amplifiers - Op Amps OPERATION AMPLIFIER 2.460In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 1 mV 14 nA +/- 15 V +/- 1.5 V 700 uA 40 mA, 50 mA 85 dB TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C REAC1251G Reel, Cut Tape
Renesas / Dialog Operational Amplifiers - Op Amps Rail to Rail I/O 375 nA Quad OpAmp 5.616In Stock
Min.: 1
Mult.: 1
Reel: 5.000

2 Channel 10 kHz 5 mV/us 350 uV 500 pA 5.5 V 1.71 V 400 nA 10 mA 65 dB 195 nV/sqrt Hz STQFN-20 SMD/SMT No Shutdown - 40 C + 85 C Reel, Cut Tape
Renesas / Intersil Operational Amplifiers - Op Amps W/ANNEAL OPAMP 15MHZ LWBIAS 0 03NA MIL 546In Stock
Min.: 1
Mult.: 1

1 Channel 15 MHz 30 V/us 5 mV 16 V, +/- 8 V 5 V, +/- 2.5 V 10 mA 22 mA 90 dB 23 uV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C CA3130A Tube
Renesas / Intersil Operational Amplifiers - Op Amps W/ANNEAL OPAMP 15MHZ LWBIAS 0 03NA COMP 1.038In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 30 V/us 2 mV 16 V, +/- 8 V 5 V, +/- 2.5 V 500 uA SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C CA3130A Reel, Cut Tape, MouseReel

Renesas / Intersil Operational Amplifiers - Op Amps W/ANNEAL OPAMP 15MHZ LWBIAS 0 03NA MIL 1.474In Stock
Min.: 1
Mult.: 1

1 Channel 15 MHz 30 V/us 15 mV 16 V, +/- 8 V 5 V, +/- 2.5 V 10 mA 22 mA 90 dB 23 uV/sqrt Hz PDIP-8 Through Hole No Shutdown - 55 C + 125 C CA3130 Tube

Renesas / Intersil Operational Amplifiers - Op Amps OPAMP 4.5MHZ LWBIAS 0.04NA 3.928In Stock
1.000Expected 3/3/2026
Min.: 1
Mult.: 1

1 Channel 4.5 MHz 9 V/us 5 mV 40 pA 36 V, +/- 18 V 4 V, +/- 2 V 1.6 mA 40 mA 70 dB 40 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 55 C + 125 C CA3140A Tube
Renesas / Intersil Operational Amplifiers - Op Amps OPAMP 4.5MHZ LWBIAS 3.114In Stock
Min.: 1
Mult.: 1

1 Channel 4.5 MHz 9 V/us 5 mV 40 pA 36 V, +/- 18 V 4 V, +/- 2 V 1.6 mA 40 mA 70 dB 40 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C CA3140A Tube

Renesas / Intersil Operational Amplifiers - Op Amps W/ANNEAL OPAMP 4.5MH ZLWBIAS0.04NA8PDIPML 2.335In Stock
4.000Expected 7/10/2026
Min.: 1
Mult.: 1

1 Channel 4.5 MHz 9 V/us 15 mV 50 pA 36 V, +/- 18 V 4 V, +/- 2 V 1.6 mA 40 mA 70 dB 40 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 55 C + 125 C CA3140 Tube
Renesas / Intersil Operational Amplifiers - Op Amps OPAMP 4.5MHZ LWBIAS 1.968In Stock
Min.: 1
Mult.: 1

1 Channel 4.5 MHz 9 V/us 15 mV 50 pA 36 V, +/- 18 V 4 V, +/- 2 V 1.6 mA 40 mA 70 dB 40 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C CA3140 Tube
Renesas / Intersil Operational Amplifiers - Op Amps OPAMP 4 5MHZ LWBIAS MILEL 7.342In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 3.7 MHz 7 V/us 15 mV 245 pA 36 V, +/- 18 V 4 V, +/- 2 V 1.6 mA 40 mA 70 dB 40 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C CA3140 Reel, Cut Tape, MouseReel

Renesas / Intersil Operational Amplifiers - Op Amps OPAMP 2X 4.5MHZ LWBI AS 0.04NA 8PDIP 1.363In Stock
Min.: 1
Mult.: 1

2 Channel 4.5 MHz 9 V/us 5 mV 40 pA 36 V, +/- 18 V 4 V, +/- 2 V 8 mA 40 mA 70 dB 40 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C CA3240A Tube

Renesas / Intersil Operational Amplifiers - Op Amps OPAMP 2X 4.5MHZ LWBI AS 0.05NA 8PDIP 1.982In Stock
2.000Expected 2/23/2026
Min.: 1
Mult.: 1

2 Channel 4.5 MHz 9 V/us 15 mV 50 pA 36 V, +/- 18 V 4 V, +/- 2 V 8 mA 40 mA 70 dB 40 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C CA3240 Tube