ISL28414FBZ

Renesas / Intersil
968-ISL28414FBZ
ISL28414FBZ

Mfr.:

Description:
Operational Amplifiers - Op Amps ISL28414FBZ QUAL GEN PURPSE MIPR RRIO OP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 849

Stock:
849 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,87 € 1,87 €
1,38 € 13,80 €
1,19 € 29,75 €
1,12 € 123,20 €
1,06 € 291,50 €
1,02 € 561,00 €
0,989 € 1.033,51 €
0,955 € 2.416,15 €
0,906 € 4.534,53 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
5 MHz
2.5 V/us
4 mV
20 pA
5.5 V
1.8 V
2.4 mA
31 mA
72 dB
40 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
ISL28414
Tube
Amplifier Type: Micropower Amplifier
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
In - Input Noise Current Density: 0.008 pA/sqrt Hz
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 71 dB
Factory Pack Quantity: 55
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99