CA3140EZ

Renesas / Intersil
968-CA3140EZ
CA3140EZ

Mfr.:

Description:
Operational Amplifiers - Op Amps W/ANNEAL OPAMP 4.5MH ZLWBIAS0.04NA8PDIPML

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4.000
Expected 5/15/2026
7.915
Expected 7/10/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,68 € 2,68 €
2,03 € 20,30 €
1,85 € 46,25 €
1,69 € 169,00 €
1,64 € 410,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
4.5 MHz
9 V/us
15 mV
50 pA
36 V, +/- 18 V
4 V, +/- 2 V
1.6 mA
40 mA
70 dB
40 nV/sqrt Hz
PDIP-8
Through Hole
No Shutdown
- 55 C
+ 125 C
CA3140
Tube
Amplifier Type: General Purpose Amplifier
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Dual Supply Voltage: +/- 18 V
Minimum Dual Supply Voltage: +/- 2 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB (Typ)
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Technology: BiCMOS
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99