Analog Devices Inc. LT1007 Series High Speed Operational Amplifiers

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices High Speed Operational Amplifiers L N, Hi Speed Prec Op Amps 16.517In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LT1007 1 Channel 8 MHz 2.5 V/us 126 dB 20.8 mA 55 nA 20 uV 30 V 10 V 2.6 mA 0 C + 70 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers L N, Hi Speed Prec Op Amps 1.275In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LT1007 1 Channel 60 MHz 15 V/us 130 dB 20.8 mA 10 nA 44 V 8 V 2.6 mA SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers L N, Hi Speed Prec Op Amps 848In Stock
Min.: 1
Mult.: 1

LT1007 1 Channel 60 MHz 15 V/us 126 dB 20.8 mA 55 nA 20 uV 44 V 8 V 2.6 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers L N, Hi Speed Prec Op Amps 263In Stock
Min.: 1
Mult.: 1

LT1007 1 Channel 60 MHz 15 V/us 126 dB 20.8 mA 55 nA 20 uV 44 V 8 V 2.6 mA 0 C + 70 C Through Hole PDIP-8 Tube
Analog Devices High Speed Operational Amplifiers L N, Hi Speed Prec Op Amps 222In Stock
Min.: 1
Mult.: 1

LT1007 1 Channel 8 MHz 2.5 V/us 130 dB 20.8 mA 35 nA 10 uV 30 V 10 V 2.6 mA 0 C + 70 C Through Hole PDIP-8 Tube
Analog Devices High Speed Operational Amplifiers L N, Hi Speed Prec Op Amps 1.040In Stock
Min.: 1
Mult.: 1

LT1007 1 Channel 8 MHz 2.5 V/us 126 dB 20.8 mA 55 nA 20 uV 30 V 10 V 2.6 mA 0 C + 70 C Through Hole PDIP-8 Tube
Analog Devices High Speed Operational Amplifiers L N, Hi Speed Prec Op Amps 530In Stock
Min.: 1
Mult.: 1

LT1007 1 Channel 8 MHz 2.5 V/us 126 dB 20.8 mA 55 nA 20 uV 30 V 10 V 2.6 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers L N, Hi Speed Prec Op Amps 2.263In Stock
Min.: 1
Mult.: 1

LT1007 1 Channel 60 MHz 15 V/us 126 dB 20.8 mA 55 nA 20 uV 44 V 8 V 2.6 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers L N, Hi Speed Prec Op Amps 43In Stock
100Expected 3/13/2026
Min.: 1
Mult.: 1

LT1007 1 Channel 8 MHz 2.5 V/us 126 dB 20.8 mA 55 nA 20 uV 30 V 10 V 2.6 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers L N, Hi Speed Prec Op Amps 180In Stock
Min.: 1
Mult.: 1

LT1007 1 Channel 8 MHz 2.5 V/us 126 dB 20.8 mA 55 nA 20 uV 30 V 10 V 2.6 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices High Speed Operational Amplifiers L N, Hi Speed Prec Op Amps 73In Stock
Min.: 1
Mult.: 1

LT1007 1 Channel 60 MHz 15 V/us 20.8 mA 35 nA 10 uV 44 V 8 V 2.6 mA 0 C + 70 C Through Hole PDIP-8 Tube
Analog Devices High Speed Operational Amplifiers L N, Hi Speed Prec Op Amps Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

LT1007 1 Channel 8 MHz 2.5 V/us 130 dB 20.8 mA 10 nA 44 V 4 V 2.6 mA SMD/SMT SOIC-8 Reel
Analog Devices High Speed Operational Amplifiers L N, Hi Speed Prec Op Amps Lead-Time 10 Weeks
Min.: 1
Mult.: 1

LT1007 1 Channel 60 MHz 15 V/us 126 dB 20.8 mA 55 nA 20 uV 44 V 8 V 2.6 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices High Speed Operational Amplifiers L N, Hi Speed Prec Op Amps Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

LT1007 1 Channel 60 MHz 15 V/us 130 dB 20.8 mA 10 nA 44 V 8 V 2.6 mA SMD/SMT SOIC-8 Reel