LT1007IN8#PBF

Analog Devices
584-LT1007IN8#PBF
LT1007IN8#PBF

Mfr.:

Description:
High Speed Operational Amplifiers L N, Hi Speed Prec Op Amps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 180

Stock:
180 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,15 € 10,15 €
7,89 € 78,90 €
7,53 € 376,50 €
6,54 € 654,00 €
6,24 € 1.560,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
LT1007
1 Channel
8 MHz
2.5 V/us
126 dB
20.8 mA
55 nA
20 uV
30 V
10 V
2.6 mA
- 40 C
+ 85 C
Through Hole
PDIP-8
Tube
Amplifier Type: Low Noise Operational Amplifier
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: DC417B
en - Input Voltage Noise Density: 2.5 nV/sqrt Hz
Gain V/V: 20 V/uV
In - Input Noise Current Density: 0.4 pA/sqrt Hz
Ios - Input Offset Current: 12 nA
Pd - Power Dissipation: 95 mW
Product: High Speed Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 126 dB
Shutdown: No Shutdown
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Unit Weight: 500,627 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.