LT1037CS8#PBF

Analog Devices
584-LT1037CS8#PBF
LT1037CS8#PBF

Mfr.:

Description:
High Speed Operational Amplifiers L N, Hi Speed Prec Op Amps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.026

Stock:
1.026 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,54 € 5,54 €
4,25 € 42,50 €
3,93 € 98,25 €
3,57 € 357,00 €
3,41 € 1.023,00 €
3,34 € 3.340,00 €
3,17 € 7.925,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,48 €
Min:
1

Similar Product

Analog Devices LT1037CS8#TRPBF
Analog Devices
High Speed Operational Amplifiers L N, Hi Speed Prec Op Amps

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
LT1007
1 Channel
60 MHz
15 V/us
126 dB
20.8 mA
55 nA
20 uV
44 V
8 V
2.6 mA
0 C
+ 70 C
SMD/SMT
SOIC-8
Tube
Brand: Analog Devices
Development Kit: DC417B
en - Input Voltage Noise Density: 2.5 nV/sqrt Hz
Gain V/V: 20 V/uV
In - Input Noise Current Density: 400 fA
Ios - Input Offset Current: 12 nA
Pd - Power Dissipation: 85 mW
Product: High Speed Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 126 dB
Shutdown: No Shutdown
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Unit Weight: 75,673 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.