Analog Devices Inc. AD704 Series Precision Amplifiers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers DC PRECISION QUAD OP AMP 132In Stock
Min.: 1
Mult.: 1

4 Channel 800 kHz 100 mV/us 50 uV 300 pA 18 V, +/- 18 V 2 V, +/- 2 V 1.6 mA 15 mA 132 dB 17 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C AD704 Tube
Analog Devices Precision Amplifiers 0.01ree AD704JR-16-reel 557In Stock
Min.: 1
Mult.: 1
Reel: 1.000

4 Channel 800 kHz 150 mV/us 150 uV 300 pA +/- 18 V +/- 2 V 1.5 mA 15 mA 100 dB 17 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C AD704 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers IC, QUAD OP AMP. AD704AR 58In Stock
Min.: 1
Mult.: 1

4 Channel 800 kHz 100 mV/us 50 uV 300 pA 18 V, +/- 18 V 2 V, +/- 2 V 1.6 mA 15 mA 132 dB 17 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C AD704 Tube
Analog Devices Precision Amplifiers IC, QUAD OP AMP, AD704AR 254In Stock
Min.: 1
Mult.: 1
Reel: 1.000

4 Channel 800 kHz 150 mV/us 150 uV 300 pA +/- 18 V +/- 2 V 1.6 mA 15 mA 100 dB 17 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C AD704 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers IC, QUAD OP AMP, AD704JR 54In Stock
Min.: 1
Mult.: 1

4 Channel 800 kHz 150 mV/us 150 uV 300 pA +/- 18 V +/- 2 V 1.5 mA 15 mA 100 dB 17 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C AD704 Tube